Circular Connector Adapters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Convert From (Adapter End) | Convert To (Adapter End) | Shell Size - Insert (Convert From) | Shell Size - Insert (Convert To) | Number of Positions (Convert From) | Number of Positions (Convert To) | Mounting Type | Mounting Feature | Fastening Type | Housing Material | Housing Color | Features | Ingress Protection | Shielding |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5 In Stock | 1 : ¥1,064.75000 Bulk | Bulk | Active | Standard | Female Sockets and Male Pins | Female Sockets and Male Pins | 306 | 306 | 6 | 6 | Panel Mount | Bulkhead - Rear Side Nut | Push-Pull | Brass | Silver | Mounting Hardware | IP68 - Dust Tight, Waterproof | Shielded | |||
0 In Stock | Active | Bulk | Active | Standard | Female Sockets and Male Pins | Female Sockets and Male Pins | 306 | 306 | 6 | 6 | Panel Mount | Bulkhead - Rear Side Nut | Push-Pull | Brass | Silver | Mounting Hardware, Vacuumtight | IP68 - Dust Tight, Waterproof | Shielded | |||
0 In Stock | Active | Bulk | Active | Standard | Female Sockets and Male Pins | Female Sockets and Male Pins | 307 | 307 | 7 | 7 | Panel Mount | Bulkhead - Rear Side Nut | Push-Pull | Brass | Silver | Mounting Hardware, Vacuumtight | IP68 - Dust Tight, Waterproof | Shielded | |||
0 In Stock | Active | Bulk | Active | Standard | Female Sockets and Male Pins | Female Sockets and Male Pins | 310 | 310 | 10 | 10 | Panel Mount | Bulkhead - Rear Side Nut | Push-Pull | Brass | Silver | Mounting Hardware, Vacuumtight | IP68 - Dust Tight, Waterproof | Shielded | |||
0 In Stock | Active | Bulk | Active | Standard | Female Sockets and Male Pins | Female Sockets and Male Pins | 303 | 303 | 3 | 3 | Panel Mount | Bulkhead - Rear Side Nut | Push-Pull | Brass | Silver | Mounting Hardware, Vacuumtight | IP68 - Dust Tight, Waterproof | Shielded | |||
0 In Stock | Active | Bulk | Active | Standard | Female Sockets and Male Pins | Female Sockets and Male Pins | 304 | 304 | 4 | 4 | Panel Mount | Bulkhead - Rear Side Nut | Push-Pull | Brass | Silver | Mounting Hardware | IP68 - Dust Tight, Waterproof | Shielded | |||
0 In Stock | Active | Bulk | Active | Standard | Female Sockets and Male Pins | Female Sockets and Male Pins | 308 | 308 | 8 | 8 | Panel Mount | Bulkhead - Rear Side Nut | Push-Pull | Brass | Silver | Mounting Hardware, Vacuumtight | IP68 - Dust Tight, Waterproof | Shielded |