Backshells and Cable Clamps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Cable Opening | Diameter - Outside | Shell Size - Insert | Thread Size | Cable Exit | Material | Plating | Shielding | Color | Features | Ingress Protection |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
16,519 In Stock | 1 : ¥84.83000 Bag | Bag | Active | Backshell, Cable Clamp | 0.329" (8.36mm) | 0.825" (20.96mm) | 11 | 5/8-24 UNEF | 180° | Thermoplastic | - | - | Black | Clamp Screws | - | |||
0 In Stock Check Lead Time | 1 : ¥171.36000 Bulk | Bulk | Active | Backshell, Cable Clamp | 0.197" ~ 0.335" (5.00mm ~ 8.50mm) | - | 10 | PG9 | 180° | Brass | - | Shielded | Silver | Sealing Gland, Strain Relief | IP68/IP69K - Dust Tight, Water Resistant, Waterproof |