2443800000

DigiKey Part Number
4381-2443800000-ND
Manufacturer
Manufacturer Product Number
2443800000
Description
FIELDPOWER, SEALING INSERT, IP5
Customer Reference
Detailed Description
2 Position Circular Connector Insert Free Hanging (In-Line)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Box
Part Status
Discontinued at Digi-Key
Connector Type
Insert
Type
For Female Sockets
Number of Positions
2
Shell Size - Insert
-
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Push-Pull
Orientation
Keyed
Shell Material
-
Shell Finish
-
Housing Color
Beige
Ingress Protection
IP54 - Dust Protected, Water Resistant
Material Flammability Rating
UL94 HB
Features
-
Shielding
Unshielded
Note
Contacts Not Included; Insert Not Included
Includes
-
Insert Material
-
Contact Shape
Circular
Operating Temperature
-40°C ~ 85°C
Base Product Number
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥34.77000¥34.77