Circular Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Contact Type | Contact Size | Mounting Type | Mounting Feature | Fastening Type | Orientation | Shell Material | Shell Finish | Housing Color | Ingress Protection | Material Flammability Rating | Features | Shielding |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
701 In Stock | 1 : ¥90.32000 Bulk | Bulk | Active | Plug Housing | For Female Sockets | 8 | 11-8 | - | Crimp | 20 | Free Hanging (In-Line) | - | Threaded | Keyed | Polyamide (PA66), Nylon 6/6, Glass Filled | - | Black | - | UL94 V-0 | Coupling Nut | Unshielded | |||
2,433 In Stock | 1 : ¥55.62000 Bulk | Bulk | Active | Receptacle Housing | For Female Sockets | 8 | 11-8 | - | Crimp | 20 | Free Hanging (In-Line) | - | Threaded | Keyed | Polyamide (PA66), Nylon 6/6, Glass Filled | - | Black | - | UL94 V-0 | - | Unshielded | |||
1,770 In Stock | 1 : ¥83.52000 Bulk | Bulk | Active | Receptacle Housing | For Male Pins | 8 | 11-8 | - | Crimp | 20 | Panel Mount | Flange | Threaded | Keyed | Thermoplastic | - | Black | - | UL94 V-0 | - | Unshielded | |||
340 In Stock | 1 : ¥102.35000 Bulk | Bulk | Active | Plug Housing | For Female Sockets | 28 | 17-28 | - | Crimp | 20 | Free Hanging (In-Line) | - | Threaded | Keyed | Polyamide (PA66), Nylon 6/6, Glass Filled | - | Black | - | UL94 V-0 | Coupling Nut | Unshielded | |||
53 In Stock | 1 : ¥161.11000 Bulk | Bulk | Active | Receptacle Housing | For Male Pins | 28 | 17-28 | - | Crimp | 20 | Panel Mount | Flange | Threaded | Keyed | Thermoplastic | - | Black | - | UL94 V-0 | - | Unshielded |