Circular Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Contact Type | Contact Size | Mounting Type | Mounting Feature | Fastening Type | Orientation | Shell Material | Shell Finish | Housing Color | Ingress Protection | Material Flammability Rating | Features | Shielding |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
248 In Stock | 10 : ¥125.71800 Bulk | Bulk | Active | Plug Housing | For Male Pins | 8 | 12-8 | - | Crimp | 16 | Free Hanging (In-Line) | - | Bayonet Lock | N (Normal) | Thermoplastic | - | Black | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Backshell, Coupling Nut | Unshielded | |||
258 In Stock | 10 : ¥73.06800 Bulk | Bulk | Active | Receptacle Housing | For Female Sockets | 8 | 12-8 | - | Crimp | 16 | Panel Mount | Bulkhead - Front Side Nut | Bayonet Lock | N (Normal) | Thermoplastic | - | Black | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | - | Unshielded | |||
123 In Stock | 10 : ¥95.09900 Bulk | Bulk | Active | Receptacle Housing | For Male Pins | 4 | 14-4 | - | Crimp | 2.5mm | Panel Mount | Bulkhead - Front Side Nut | Bayonet Lock | N (Normal) | Thermoplastic | - | Black | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | - | Unshielded | |||
52 In Stock | 10 : ¥125.71800 Bulk | Bulk | Active | Plug Housing | For Female Sockets | 8 | 12-8 | - | Crimp | 16 | Free Hanging (In-Line) | - | Bayonet Lock | N (Normal) | Thermoplastic | - | Black | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Backshell, Coupling Nut | Unshielded |