Results: 0
Manufacturer
Amphenol Aerospace OperationsAmphenol Air LBAmphenol Fiber Systems InternationalAmphenol Industrial OperationsAmphenol LTWAmphenol PCDAmphenol PositronicAmphenol Sine Systems CorpAmphenol Tuchel IndustrialAnderson Power Products, Inc.BulginCinch Connectivity Solutions
Series
-*0000B00S0B0E0K0S1.5mm System1.5mm/2.5mm System10
Packaging
-BagBoxBulkTrayTube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyObsolete
Connector Type
-Cap HousingInsertInsert ShellJack HousingPlug HousingReceptacle Housing
Type
-For Female SocketsFor Female Sockets and Male PinsFor Female Sockets or Male PinsFor Male Pins
Number of Positions
11 (Data)1 (Fiber Optic)1 (Power)22 (Fiber Optic)2 (Power)2 (Radsok)2 (Triax)33 (1 + 2 Power)3 (2 + 1 Fiber Optic)
Grade
-Military
Qualification
-MIL-5015MIL-5015 DerivativeMIL-C-5015MIL-DLT-28840MIL-DTL-26482 G Series IIMIL-DTL-26482 Series IMIL-DTL-26482 Series IIMIL-DTL-26500MIL-DTL-38999 Series IMIL-DTL-38999 Series IIMIL-DTL-38999 Series IIIMIL-DTL-5015MIL-DTL-5015 Series III
Shell Size - Insert
11-11-222-12-203A03C33-13-163-2
Shell Size, MIL
-ABCDEFGHJ
Contact Type
-CrimpCrimp and ScrewCrimp and SolderCrimp and Solder CupCrimp, Solder and Solder CupScrewSolderSolder Cup
Contact Size
00 (1)0 (1), 16 (2)0 (1), 4 (2), 12 (2), 16 (4)0 (2), 12 (3)0 (2), 12 (6)0 (2), 4 (4)0 (3)0 (3), 12 (3)0 (4), 16 (4)0.5mm0.6mm
Mounting Type
-Free Hanging (In-Line)Free Hanging (In-Line), AngledFree Hanging (In-Line), Right AngleFree Hanging (In-Line); Panel MountPanel MountPanel Mount, Right AnglePanel Mount, Snap-InPanel Mount, Through HolePress Fit
Mounting Feature
-BulkheadBulkhead - Front or Rear Side NutBulkhead - Front Side NutBulkhead - Rear Side NutFlange
Fastening Type
-Bayonet LockClip LockDetent LockLatch HolderLatch LockLever LockPush-PullPush-Pull, Detent LockPush-TwistPush-Twist, Detent LockReverse Bayonet LockSnap-InSnap-In, Latch Lock
Orientation
012345678910
Primary Material
-CadmiumCompositeMetalNickelPassivatedPlasticZinc Nickel
Shell Material
-AluminumAluminum AlloyAluminum Alloy and Zinc Die CastAluminum Alloy, Zinc AlloyBrassBrass and Zinc Die CastCompositeCopper AlloyCopper ZincCopper Zinc AlloyDie Cast
Shell Finish
-AluminumAnodic Coating (Alumilite)AnodizedBlack Zinc CobaltBright CadmiumBright Cadmium over Electroless NickelBright Cadmium over NickelBright Chromate over Clear CadmiumCadmiumCadmium over Electroless NickelCadmium over Nickel
Housing Color
-BeigeBlackBlack, BlueBlack, BrownBlack, GrayBlack, GreenBlack, OrangeBlack, PurpleBlack, RedBlack, SilverBlack, Yellow
Ingress Protection
-Environment ProofEnvironment ResistantEnvironment SealedIP40IP50IP50 - Dust ProtectedIP54 - Dust Protected, Water ResistantIP61 - Dust TightIP65 - Dust Tight, Water ResistantIP65/IP67 - Dust Tight, Water Resistant, WaterproofIP65/IP67/IP68 - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
-Flame RetardantUL94 5VAUL94 HBUL94 HF-1, UL94 V-0UL94 V-0UL94 V-0, UL94 V-2UL94 V-1UL94 V-2
Features
-Adapter, Dust CapBackshellBackshell, Cable ClampBackshell, Cable Clamp, Coupling NutBackshell, Cable Clamp, Coupling Nut, Dust CapBackshell, Cable Clamp, Coupling Nut, RotatableBackshell, Cable Clamp, Coupling Nut, Shrink Boot AdapterBackshell, Cable Clamp, Coupling Nut, StereoBackshell, Cable Clamp, Coupling Nut, Stereo, Strain ReliefBackshell, Cable Clamp, Coupling Nut, Strain ReliefBackshell, Cable Clamp, Dust Cap
Shielding
-ShieldedUnshielded
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.