Circular Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Contact Type | Contact Size | Mounting Type | Mounting Feature | Fastening Type | Orientation | Shell Material | Shell Finish | Housing Color | Ingress Protection | Material Flammability Rating | Features | Shielding |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,696 In Stock | 10 : ¥105.77000 Bulk | Bulk | Active | Plug Housing | For Male Pins | 6 | 10-6 | - | Crimp | 20 | Free Hanging (In-Line) | - | Bayonet Lock | N (Normal) | Thermoplastic | - | Black | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Backshell, Coupling Nut | Unshielded | |||
554 In Stock | 10 : ¥132.67500 Bulk | Bulk | Active | Receptacle Housing | For Female Sockets | 10 | 12-10 | - | Crimp | 20 | Panel Mount | Bulkhead - Front Side Nut | Bayonet Lock | N (Normal) | Thermoplastic | - | Black | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | - | Unshielded | |||
616 In Stock | 10 : ¥75.61400 Bulk | Bulk | Active | Receptacle Housing | For Female Sockets | 6 | 10-6 | - | Crimp | 20 | Panel Mount | Bulkhead - Front Side Nut | Bayonet Lock | N (Normal) | Thermoplastic | - | Black | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | - | Unshielded | |||
142 In Stock | 10 : ¥80.48700 Bulk | Bulk | Active | Receptacle Housing | For Female Sockets | 19 | 14-19 | - | Crimp | 20 | Panel Mount | Flange | Bayonet Lock | N (Normal) | Thermoplastic | - | Black | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | - | Unshielded | |||
180 In Stock | 10 : ¥119.45800 Bulk | Bulk | Active | Plug Housing | For Male Pins | 19 | 14-19 | - | Crimp | 20 | Free Hanging (In-Line) | - | Bayonet Lock | N (Normal) | Thermoplastic | - | Black | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Backshell, Coupling Nut | Unshielded | |||
922 In Stock | 10 : ¥126.41500 Bulk | Bulk | Active | Plug Housing | For Male Pins | 26 | 16-26 | - | Crimp | 20 | Free Hanging (In-Line) | - | Bayonet Lock | N (Normal) | Thermoplastic | - | Black | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Backshell, Coupling Nut | Unshielded | |||
129 In Stock | 10 : ¥134.76700 Bulk | Bulk | Active | Receptacle Housing | For Male Pins | 26 | 16-26 | - | Crimp | 20 | Panel Mount | Bulkhead - Front Side Nut | Bayonet Lock | N (Normal) | Thermoplastic | - | Black | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | - | Unshielded | |||
187 In Stock | 10 : ¥133.60800 Bulk | Bulk | Active | Plug Housing | For Male Pins | 32 | 18-32 | - | Crimp | 20 | Free Hanging (In-Line) | - | Bayonet Lock | N (Normal) | Thermoplastic | - | Black | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Backshell, Coupling Nut | Unshielded | |||
16 In Stock | 10 : ¥112.50100 Bulk | Bulk | Active | Plug Housing | For Female Sockets | 6 | 10-6 | - | Crimp | 20 | Free Hanging (In-Line) | - | Bayonet Lock | N (Normal) | Thermoplastic | - | Black | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Backshell, Coupling Nut | Unshielded | |||
49 In Stock | 10 : ¥117.60000 Bulk | Bulk | Active | Receptacle Housing | For Female Sockets | 19 | 14-19 | - | Crimp | 20 | Panel Mount | Flange | Bayonet Lock | N (Normal) | Zinc Alloy | Nickel | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | - | Shielded |