Circular Connector Contacts
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Contact Type | Contact Size | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Wire Gauge or Range - Coaxial | Contact Termination | Contact Material | Contact Finish | Contact Finish Thickness | Termination Finish | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
19,828 In Stock | 1 : ¥5.09000 Bulk | Bulk | Active | Signal, Machined | Socket | 1.0mm | 18-22 AWG | - | - | Crimp | Copper Alloy | Gold | 10.0µin (0.25µm) | Copper Alloy | - | |||
14,808 In Stock | 1 : ¥7.72000 Bulk | Bulk | Active | Signal, Machined | Pin | 1.0mm | 24-28 AWG | - | - | Crimp | Copper Alloy | Gold | - | Copper Alloy | - | |||
17,890 In Stock | 1 : ¥7.96000 Bulk | Bulk | Active | Signal, Machined | Pin | 1.0mm | 18-22 AWG | - | - | Crimp | Copper Alloy | Gold | 10.0µin (0.25µm) | Copper Alloy | - | |||
16,921 In Stock | 1 : ¥8.62000 Bulk | Bulk | Active | Signal, Machined | Socket | 1.0mm | 24-28 AWG | - | - | Crimp | Copper Alloy | Gold | - | Copper Alloy | - |