Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Grade | Qualification | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 94 : ¥1,760.47798 Bulk | Bulk | Active | Plug, Male Pins | 41 | - | MIL-DTL-38999 Series III | 21-41 | - | Free Hanging (In-Line) | - | Crimp | Threaded | N (Normal) | Metal | Aluminum | Electroless Nickel | Gold | Silver | Environment Resistant | - | Coupling Nut | Shielded | - | 600VAC, 850VDC | - | -65°C ~ 200°C | |||
0 In Stock | 50 : ¥1,307.12520 Bag | Bag | Active | Plug, Male Pins | 16 | - | MIL-DTL-38999 Series III | 21-16 | - | Free Hanging (In-Line) | - | Crimp | Threaded | N (Normal) | Metal | Aluminum | Electroless Nickel | Gold | Silver | Environment Resistant | - | Coupling Nut | Shielded | - | 750VAC, 1050VDC | - | -65°C ~ 200°C | |||
0 In Stock Check Lead Time | 103 : ¥1,321.95922 Bulk | Bulk | Active | Plug, Female Sockets | 16 | - | MIL-DTL-38999 Series III | 21-16 | - | Free Hanging (In-Line) | - | Crimp | Threaded | N (Normal) | Metal | Aluminum | Electroless Nickel | Gold | Silver | Environment Resistant | - | Coupling Nut | Shielded | - | 750VAC, 1050VDC | - | -65°C ~ 200°C | |||
0 In Stock | 50 : ¥1,330.17700 Bag | Bag | Active | Plug, Male Pins | 11 | - | MIL-DTL-38999 Series III | 21-11 | - | Free Hanging (In-Line) | - | Crimp | Threaded | N (Normal) | Metal | Aluminum | Electroless Nickel | Gold | Silver | Environment Resistant | - | Coupling Nut | Shielded | - | 600VAC, 850VDC | - | -65°C ~ 200°C | |||
0 In Stock Check Lead Time | 111 : ¥1,358.77865 Bulk | Bulk | Active | Plug, Male Pins | 41 | - | MIL-DTL-38999 Series III | 21-41 | - | Free Hanging (In-Line) | - | Crimp | Threaded | A | Metal | Aluminum | Electroless Nickel | Gold | Silver | Environment Resistant | - | Coupling Nut | Shielded | - | 600VAC, 850VDC | - | -65°C ~ 200°C | |||
0 In Stock Check Lead Time | 111 : ¥1,358.77865 Bag | Bag | Active | Plug, Male Pins | 41 | - | MIL-DTL-38999 Series III | 21-41 | - | Free Hanging (In-Line) | - | Crimp | Threaded | A | Metal | Aluminum | Electroless Nickel | Gold | Silver | Environment Resistant | - | Coupling Nut | Shielded | - | 600VAC, 850VDC | - | -65°C ~ 200°C | |||
0 In Stock Check Lead Time | 103 : ¥1,375.53350 Bulk | Bulk | Active | Plug, Male Pins | 11 | - | MIL-DTL-38999 Series III | 21-11 | - | Free Hanging (In-Line) | - | Crimp | Threaded | N (Normal) | Metal | Aluminum | Electroless Nickel | Gold | Silver | Environment Resistant | - | Coupling Nut | Shielded | - | 600VAC, 850VDC | - | -65°C ~ 200°C | |||
0 In Stock Check Lead Time | 102 : ¥1,382.47020 Bulk | Bulk | Active | Plug, Female Sockets | 11 | - | MIL-DTL-38999 Series III | 21-11 | - | Free Hanging (In-Line) | - | Crimp | Threaded | N (Normal) | Metal | Aluminum | Electroless Nickel | Gold | Silver | Environment Resistant | - | Coupling Nut | Shielded | - | 600VAC, 850VDC | - | -65°C ~ 200°C | |||
0 In Stock Check Lead Time | 116 : ¥1,388.98052 Bag | Bag | Active | Plug, Male Pins | 79 | - | MIL-DTL-38999 Series III | 21-35 | - | Free Hanging (In-Line) | - | Crimp | Threaded | N (Normal) | Metal | Aluminum | Electroless Nickel | Gold | Silver | Environment Resistant | - | Coupling Nut | Shielded | - | 400VAC, 550VDC | - | -65°C ~ 200°C | |||
0 In Stock | 50 : ¥1,424.94560 Bag | Bag | Active | Plug, Male Pins | 16 | - | MIL-DTL-38999 Series III | 21-16 | - | Free Hanging (In-Line) | - | Crimp | Threaded | C | Metal | Aluminum | Electroless Nickel | Gold | Silver | Environment Resistant | - | Coupling Nut | Shielded | - | 750VAC, 1050VDC | - | -65°C ~ 200°C | |||
0 In Stock | 50 : ¥1,424.94560 Bag | Bag | Active | Plug, Male Pins | 16 | - | MIL-DTL-38999 Series III | 21-16 | - | Free Hanging (In-Line) | - | Crimp | Threaded | E | Metal | Aluminum | Electroless Nickel | Gold | Silver | Environment Resistant | - | Coupling Nut | Shielded | - | 750VAC, 1050VDC | - | -65°C ~ 200°C | |||
0 In Stock | 50 : ¥1,426.54660 Bag | Bag | Active | Plug, Male Pins | 16 | - | MIL-DTL-38999 Series III | 21-16 | - | Free Hanging (In-Line) | - | Crimp | Threaded | A | Metal | Aluminum | Electroless Nickel | Gold | Silver | Environment Resistant | - | Coupling Nut | Shielded | - | 750VAC, 1050VDC | - | -65°C ~ 200°C | |||
0 In Stock | 50 : ¥1,426.54660 Bag | Bag | Active | Plug, Male Pins | 16 | - | MIL-DTL-38999 Series III | 21-16 | - | Free Hanging (In-Line) | - | Crimp | Threaded | B | Metal | Aluminum | Electroless Nickel | Gold | Silver | Environment Resistant | - | Coupling Nut | Shielded | - | 750VAC, 1050VDC | - | -65°C ~ 200°C | |||
0 In Stock | 50 : ¥1,426.54660 Bag | Bag | Active | Plug, Male Pins | 16 | - | MIL-DTL-38999 Series III | 21-16 | - | Free Hanging (In-Line) | - | Crimp | Threaded | D | Metal | Aluminum | Electroless Nickel | Gold | Silver | Environment Resistant | - | Coupling Nut | Shielded | - | 750VAC, 1050VDC | - | -65°C ~ 200°C | |||
0 In Stock | 50 : ¥1,450.13200 Bag | Bag | Active | Plug, Male Pins | 11 | - | MIL-DTL-38999 Series III | 21-11 | - | Free Hanging (In-Line) | - | Crimp | Threaded | C | Metal | Aluminum | Electroless Nickel | Gold | Silver | Environment Resistant | - | Coupling Nut | Shielded | - | 600VAC, 850VDC | - | -65°C ~ 200°C | |||
0 In Stock | 50 : ¥1,450.13200 Bag | Bag | Active | Plug, Male Pins | 11 | - | MIL-DTL-38999 Series III | 21-11 | - | Free Hanging (In-Line) | - | Crimp | Threaded | E | Metal | Aluminum | Electroless Nickel | Gold | Silver | Environment Resistant | - | Coupling Nut | Shielded | - | 600VAC, 850VDC | - | -65°C ~ 200°C | |||
0 In Stock | 50 : ¥1,451.83960 Bag | Bag | Active | Plug, Male Pins | 11 | - | MIL-DTL-38999 Series III | 21-11 | - | Free Hanging (In-Line) | - | Crimp | Threaded | A | Metal | Aluminum | Electroless Nickel | Gold | Silver | Environment Resistant | - | Coupling Nut | Shielded | - | 600VAC, 850VDC | - | -65°C ~ 200°C | |||
0 In Stock | 50 : ¥1,451.83960 Bag | Bag | Active | Plug, Male Pins | 11 | - | MIL-DTL-38999 Series III | 21-11 | - | Free Hanging (In-Line) | - | Crimp | Threaded | B | Metal | Aluminum | Electroless Nickel | Gold | Silver | Environment Resistant | - | Coupling Nut | Shielded | - | 600VAC, 850VDC | - | -65°C ~ 200°C | |||
0 In Stock | 50 : ¥1,451.83960 Bag | Bag | Active | Plug, Male Pins | 11 | - | MIL-DTL-38999 Series III | 21-11 | - | Free Hanging (In-Line) | - | Crimp | Threaded | D | Metal | Aluminum | Electroless Nickel | Gold | Silver | Environment Resistant | - | Coupling Nut | Shielded | - | 600VAC, 850VDC | - | -65°C ~ 200°C | |||
0 In Stock Check Lead Time | 50 : ¥1,488.76520 Bulk | Bulk | Active | Plug, Male Pins | 41 | - | MIL-DTL-38999 Series III | 21-41 | - | Free Hanging (In-Line) | - | Crimp | Threaded | A | Metal | Aluminum | Electroless Nickel | Gold | Silver | Environment Resistant | - | Coupling Nut | Shielded | - | 600VAC, 850VDC | - | -65°C ~ 200°C | |||
0 In Stock | 50 : ¥1,504.98680 Bag | Bag | Active | Plug, Female Sockets | 16 | - | MIL-DTL-38999 Series III | 21-16 | - | Free Hanging (In-Line) | - | Crimp | Threaded | N (Normal) | Metal | Aluminum | Electroless Nickel | Gold | Silver | Environment Resistant | - | Coupling Nut | Shielded | - | 750VAC, 1050VDC | - | -65°C ~ 200°C | |||
0 In Stock Check Lead Time | 50 : ¥1,521.84880 Bulk | Bulk | Active | Plug, Male Pins | 79 | - | MIL-DTL-38999 Series III | 21-35 | - | Free Hanging (In-Line) | - | Crimp | Threaded | N (Normal) | Metal | Aluminum | Electroless Nickel | Gold | Silver | Environment Resistant | - | Coupling Nut | Shielded | - | 400VAC, 550VDC | - | -65°C ~ 200°C | |||
0 In Stock | 50 : ¥1,545.96780 Bag | Bag | Active | Plug, Female Sockets | 11 | - | MIL-DTL-38999 Series III | 21-11 | - | Free Hanging (In-Line) | - | Crimp | Threaded | N (Normal) | Metal | Aluminum | Electroless Nickel | Gold | Silver | Environment Resistant | - | Coupling Nut | Shielded | - | 600VAC, 850VDC | - | -65°C ~ 200°C | |||
0 In Stock Check Lead Time | 50 : ¥1,560.05520 Bulk | Bulk | Active | Plug, Male Pins | 16 | - | MIL-DTL-38999 Series III | 21-16 | - | Free Hanging (In-Line) | - | Crimp | Threaded | N (Normal) | Metal | Aluminum | Electroless Nickel | Gold | Silver | Environment Resistant | - | Coupling Nut | Shielded | - | 750VAC, 1050VDC | - | -65°C ~ 200°C | |||
0 In Stock Check Lead Time | 50 : ¥1,560.16180 Bulk | Bulk | Active | Plug, Male Pins | 16 | - | MIL-DTL-38999 Series III | 21-16 | - | Free Hanging (In-Line) | - | Crimp | Threaded | A | Metal | Aluminum | Electroless Nickel | Gold | Silver | Environment Resistant | - | Coupling Nut | Shielded | - | 750VAC, 1050VDC | - | -65°C ~ 200°C |