Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Grade | Qualification | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
50 In Stock | 1 : ¥2,282.03000 Bulk | Bulk | Active | Plug, Male Pins | 128 | - | MIL-DTL-38999 Series III | 25-35 | - | Free Hanging (In-Line) | - | Crimp | Threaded | N (Normal) | Metal | Aluminum | Electroless Nickel | Gold | Silver | Environment Resistant | - | Coupling Nut | Shielded | - | 400VAC, 550VDC | - | -65°C ~ 200°C | |||
0 In Stock Check Lead Time | 100 : ¥1,277.34980 Bag | Bag | Active | Plug, Male Pins | 29 | - | MIL-DTL-38999 Series III | 25-29 | - | Free Hanging (In-Line) | - | Crimp | Threaded | A | Metal | Aluminum | Electroless Nickel | Gold | Silver | Environment Resistant | - | Coupling Nut | Shielded | - | 600VAC, 850VDC | - | -65°C ~ 200°C | |||
0 In Stock Check Lead Time | 100 : ¥1,278.09690 Bag | Bag | Active | Plug, Male Pins | 29 | - | MIL-DTL-38999 Series III | 25-29 | - | Free Hanging (In-Line) | - | Crimp | Threaded | N (Normal) | Metal | Aluminum | Electroless Nickel | Gold | Silver | Environment Resistant | - | Coupling Nut | Shielded | - | 600VAC, 850VDC | - | -65°C ~ 200°C | |||
0 In Stock | 50 : ¥1,345.75840 Bag | Bag | Active | Plug, Male Pins | 29 | - | MIL-DTL-38999 Series III | 25-29 | - | Free Hanging (In-Line) | - | Crimp | Threaded | N (Normal) | Metal | Aluminum | Electroless Nickel | Gold | Silver | Environment Resistant | - | Coupling Nut | Shielded | - | 600VAC, 850VDC | - | -65°C ~ 200°C | |||
0 In Stock | 50 : ¥1,353.33560 Bag | Bag | Active | Plug, Male Pins | 19 | - | MIL-DTL-38999 Series III | 25-19 | - | Free Hanging (In-Line) | - | Crimp | Threaded | N (Normal) | Metal | Aluminum | Electroless Nickel | Gold | Silver | Environment Resistant | - | Coupling Nut | Shielded | - | 600VAC, 850VDC | - | -65°C ~ 200°C | |||
0 In Stock | 50 : ¥1,396.66440 Bag | Bag | Active | Plug, Male Pins | 24 | - | MIL-DTL-38999 Series III | 25-24 | - | Free Hanging (In-Line) | - | Crimp | Threaded | N (Normal) | Metal | Aluminum | Electroless Nickel | Gold | Silver | Environment Resistant | - | Coupling Nut | Shielded | - | 600VAC, 850VDC | - | -65°C ~ 200°C | |||
0 In Stock Check Lead Time | 104 : ¥1,442.02077 Bulk | Bulk | Active | Plug, Male Pins | 61 | - | MIL-DTL-38999 Series III | 25-61 | - | Free Hanging (In-Line) | - | Crimp | Threaded | A | Metal | Aluminum | Electroless Nickel | Gold | Silver | Environment Resistant | - | Coupling Nut | Shielded | - | 600VAC, 850VDC | - | -65°C ~ 200°C | |||
0 In Stock | 50 : ¥1,450.66560 Bag | Bag | Active | Plug, Male Pins | 37 | - | MIL-DTL-38999 Series III | 25-37 | - | Free Hanging (In-Line) | - | Crimp | Threaded | N (Normal) | Metal | Aluminum | Electroless Nickel | Gold | Silver | Environment Resistant | - | Coupling Nut | Shielded | - | 750VAC, 1050VDC | - | -65°C ~ 200°C | |||
0 In Stock Check Lead Time | 142 : ¥1,466.14028 Bulk | Bulk | Active | Plug, Male Pins | 24 | - | MIL-DTL-38999 Series III | 25-24 | - | Free Hanging (In-Line) | - | Crimp | Threaded | N (Normal) | Metal | Aluminum | Electroless Nickel | Gold | Silver | Environment Resistant | - | Coupling Nut | Shielded | - | 600VAC, 850VDC | - | -65°C ~ 200°C | |||
0 In Stock Check Lead Time | 50 : ¥1,467.63420 Bulk | Bulk | Active | Plug, Male Pins | 43 | - | MIL-DTL-38999 Series III | 25-43 | - | Free Hanging (In-Line) | - | Crimp | Threaded | N (Normal) | Metal | Aluminum | Electroless Nickel | Gold | Silver | Environment Resistant | - | Coupling Nut | Shielded | - | 600VAC, 850VDC | - | -65°C ~ 200°C | |||
0 In Stock | 50 : ¥1,480.33420 Bag | Bag | Active | Plug, Male Pins | 29 | - | MIL-DTL-38999 Series III | 25-29 | - | Free Hanging (In-Line) | - | Crimp | Threaded | A | Metal | Aluminum | Electroless Nickel | Gold | Silver | Environment Resistant | - | Coupling Nut | Shielded | - | 600VAC, 850VDC | - | -65°C ~ 200°C | |||
0 In Stock | 50 : ¥1,485.24340 Bag | Bag | Active | Plug, Male Pins | 29 | - | MIL-DTL-38999 Series III | 25-29 | - | Free Hanging (In-Line) | - | Crimp | Threaded | E | Metal | Aluminum | Electroless Nickel | Gold | Silver | Environment Resistant | - | Coupling Nut | Shielded | - | 600VAC, 850VDC | - | -65°C ~ 200°C | |||
0 In Stock | 50 : ¥1,485.77700 Bag | Bag | Active | Plug, Male Pins | 43 | - | MIL-DTL-38999 Series III | 25-43 | - | Free Hanging (In-Line) | - | Crimp | Threaded | N (Normal) | Metal | Aluminum | Electroless Nickel | Gold | Silver | Environment Resistant | - | Coupling Nut | Shielded | - | 600VAC, 850VDC | - | -65°C ~ 200°C | |||
0 In Stock | 50 : ¥1,487.59120 Bag | Bag | Active | Plug, Male Pins | 29 | - | MIL-DTL-38999 Series III | 25-29 | - | Free Hanging (In-Line) | - | Crimp | Threaded | B | Metal | Aluminum | Electroless Nickel | Gold | Silver | Environment Resistant | - | Coupling Nut | Shielded | - | 600VAC, 850VDC | - | -65°C ~ 200°C | |||
0 In Stock | 50 : ¥1,487.59120 Bag | Bag | Active | Plug, Male Pins | 29 | - | MIL-DTL-38999 Series III | 25-29 | - | Free Hanging (In-Line) | - | Crimp | Threaded | C | Metal | Aluminum | Electroless Nickel | Gold | Silver | Environment Resistant | - | Coupling Nut | Shielded | - | 600VAC, 850VDC | - | -65°C ~ 200°C | |||
0 In Stock | 50 : ¥1,487.59120 Bag | Bag | Active | Plug, Male Pins | 29 | - | MIL-DTL-38999 Series III | 25-29 | - | Free Hanging (In-Line) | - | Crimp | Threaded | D | Metal | Aluminum | Electroless Nickel | Gold | Silver | Environment Resistant | - | Coupling Nut | Shielded | - | 600VAC, 850VDC | - | -65°C ~ 200°C | |||
0 In Stock | 50 : ¥1,488.76520 Bag | Bag | Active | Plug, Male Pins | 19 | - | MIL-DTL-38999 Series III | 25-19 | - | Free Hanging (In-Line) | - | Crimp | Threaded | A | Metal | Aluminum | Electroless Nickel | Gold | Silver | Environment Resistant | - | Coupling Nut | Shielded | - | 600VAC, 850VDC | - | -65°C ~ 200°C | |||
0 In Stock | 50 : ¥1,493.67440 Bag | Bag | Active | Plug, Male Pins | 19 | - | MIL-DTL-38999 Series III | 25-19 | - | Free Hanging (In-Line) | - | Crimp | Threaded | E | Metal | Aluminum | Electroless Nickel | Gold | Silver | Environment Resistant | - | Coupling Nut | Shielded | - | 600VAC, 850VDC | - | -65°C ~ 200°C | |||
0 In Stock | 50 : ¥1,495.80880 Bag | Bag | Active | Plug, Male Pins | 19 | - | MIL-DTL-38999 Series III | 25-19 | - | Free Hanging (In-Line) | - | Crimp | Threaded | B | Metal | Aluminum | Electroless Nickel | Gold | Silver | Environment Resistant | - | Coupling Nut | Shielded | - | 600VAC, 850VDC | - | -65°C ~ 200°C | |||
0 In Stock | 50 : ¥1,495.80880 Bag | Bag | Active | Plug, Male Pins | 19 | - | MIL-DTL-38999 Series III | 25-19 | - | Free Hanging (In-Line) | - | Crimp | Threaded | C | Metal | Aluminum | Electroless Nickel | Gold | Silver | Environment Resistant | - | Coupling Nut | Shielded | - | 600VAC, 850VDC | - | -65°C ~ 200°C | |||
0 In Stock | 50 : ¥1,495.80880 Bag | Bag | Active | Plug, Male Pins | 19 | - | MIL-DTL-38999 Series III | 25-19 | - | Free Hanging (In-Line) | - | Crimp | Threaded | D | Metal | Aluminum | Electroless Nickel | Gold | Silver | Environment Resistant | - | Coupling Nut | Shielded | - | 600VAC, 850VDC | - | -65°C ~ 200°C | |||
0 In Stock | 50 : ¥1,536.25620 Bag | Bag | Active | Plug, Male Pins | 24 | - | MIL-DTL-38999 Series III | 25-24 | - | Free Hanging (In-Line) | - | Crimp | Threaded | A | Metal | Aluminum | Electroless Nickel | Gold | Silver | Environment Resistant | - | Coupling Nut | Shielded | - | 600VAC, 850VDC | - | -65°C ~ 200°C | |||
0 In Stock | 50 : ¥1,541.37880 Bag | Bag | Active | Plug, Male Pins | 24 | - | MIL-DTL-38999 Series III | 25-24 | - | Free Hanging (In-Line) | - | Crimp | Threaded | E | Metal | Aluminum | Electroless Nickel | Gold | Silver | Environment Resistant | - | Coupling Nut | Shielded | - | 600VAC, 850VDC | - | -65°C ~ 200°C | |||
0 In Stock | 50 : ¥1,543.51320 Bag | Bag | Active | Plug, Male Pins | 24 | - | MIL-DTL-38999 Series III | 25-24 | - | Free Hanging (In-Line) | - | Crimp | Threaded | B | Metal | Aluminum | Electroless Nickel | Gold | Silver | Environment Resistant | - | Coupling Nut | Shielded | - | 600VAC, 850VDC | - | -65°C ~ 200°C | |||
0 In Stock | 50 : ¥1,543.51320 Bag | Bag | Active | Plug, Male Pins | 24 | - | MIL-DTL-38999 Series III | 25-24 | - | Free Hanging (In-Line) | - | Crimp | Threaded | C | Metal | Aluminum | Electroless Nickel | Gold | Silver | Environment Resistant | - | Coupling Nut | Shielded | - | 600VAC, 850VDC | - | -65°C ~ 200°C |