Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
35 In Stock | 1 : ¥554.95000 Bulk | Bulk | Active | Plug, Female Sockets and Male Pins | 4 | 304 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | Keyed | Metal | Brass | Chrome | Gold | Silver | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Backshell | Shielded | 15A | - | 0.220" ~ 0.236" (5.60mm ~ 6.00mm) | -55°C ~ 200°C | |||
3 In Stock | 1 : ¥480.66000 Bulk | Bulk | Active | Receptacle, Female Sockets and Male Pins | 4 | 304 | - | Panel Mount | Bulkhead - Rear Side Nut | Solder Cup | Push-Pull | Keyed | Metal | Brass | Chrome | Gold | Silver | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | - | Shielded | 10A | - | - | -55°C ~ 200°C | |||
9 In Stock | 1 : ¥554.95000 Bulk | Bulk | Active | Plug, Female Sockets and Male Pins | 4 | 304 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | Keyed | Metal | Brass | Chrome | Gold | Silver | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Backshell | Shielded | 15A | - | 0.240" ~ 0.256" (6.10mm ~ 6.50mm) | -55°C ~ 200°C | |||
5 In Stock | 1 : ¥554.95000 Bulk | Bulk | Active | Plug, Female Sockets and Male Pins | 4 | 304 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | Keyed | Metal | Brass | Chrome | Gold | Silver | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Backshell | Shielded | 10A | - | 0.260" ~ 0.276" (6.60mm ~ 7.00mm) | -55°C ~ 200°C | |||
2 In Stock | 1 : ¥554.95000 Bulk | Bulk | Active | Plug, Female Sockets and Male Pins | 4 | 304 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | Keyed | Metal | Brass | Chrome | Gold | Silver | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Backshell | Shielded | 10A | - | 0.299" ~ 0.315" (7.60mm ~ 8.00mm) | -55°C ~ 200°C | |||
5 In Stock | 1 : ¥571.99000 Bulk | Bulk | Active | Plug, Female Sockets and Male Pins | 5 | 305 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | A | Metal | Brass | Chrome | Gold | Silver | IP68 - Dust Tight, Waterproof | UL94 V-0 | Backshell | Shielded | 13A | - | 0.220" ~ 0.236" (5.60mm ~ 6.00mm) | -55°C ~ 200°C | |||
2 In Stock | 1 : ¥592.71000 Bulk | Bulk | Active | Receptacle, Female Sockets and Male Pins | 10 | 310 | - | Panel Mount | Bulkhead - Rear Side Nut | Solder Cup | Push-Pull | Keyed | Metal | Brass | Chrome | Gold | Silver | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | - | Shielded | 7A | - | - | -55°C ~ 200°C | |||
5 In Stock | 1 : ¥646.57000 Bulk | Bulk | Active | Plug, Female Sockets and Male Pins | 8 | 308 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | Keyed | Metal | Brass | Chrome | Gold | Silver | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Backshell | Shielded | 9A | - | 0.240" ~ 0.256" (6.10mm ~ 6.50mm) | -55°C ~ 200°C | |||
5 In Stock | 1 : ¥676.86000 Bulk | Bulk | Active | Plug, Female Sockets and Male Pins | 10 | 310 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | Keyed | Metal | Brass | Chrome | Gold | Silver | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Backshell | Shielded | 7A | - | 0.240" ~ 0.256" (6.10mm ~ 6.50mm) | -55°C ~ 200°C | |||
0 In Stock | 1 : ¥439.20000 Bulk | Bulk | Active | Receptacle, Female Sockets and Male Pins | 2 | 302 | - | Panel Mount | Bulkhead - Rear Side Nut | Solder Cup | Push-Pull | Keyed | Metal | Brass | Chrome | Gold | Silver | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | - | Shielded | 20A | - | - | -55°C ~ 200°C | |||
0 In Stock 4 Marketplace | 1 : ¥687.44000 Bulk 1 : ¥522.11000 Bulk | Bulk Bulk | Active | Receptacle, Female Sockets and Male Pins | 2 | 302 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | Keyed | Metal | Brass | Chrome | Gold | Silver | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Backshell | Shielded | 20A | - | 0.240" ~ 0.256" (6.10mm ~ 6.50mm) | -55°C ~ 200°C | |||
1 In Stock | 1 : ¥585.49000 Bulk | Bulk | Active | Plug, Female Sockets and Male Pins | 6 | 306 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | A | Metal | Brass | Chrome | Gold | Silver | IP68 - Dust Tight, Waterproof | UL94 V-0 | Backshell | Shielded | 12A | - | 0.280" ~ 0.295" (7.10mm ~ 7.50mm) | -55°C ~ 200°C | |||
0 In Stock | Active | Bulk | Active | Receptacle, Female Sockets | 1 (Coax) | 250 | - | Panel Mount | Bulkhead - Rear Side Nut | Solder Cup | Push-Pull | A | Metal | Brass | Chrome | Gold | Silver | IP50 - Dust Protected | UL94 V-0 | - | Shielded | 15A | - | - | -55°C ~ 250°C | |||
0 In Stock | Active | Bulk | Active | Receptacle, Male Pins | 1 | 140 | - | Panel Mount | Bulkhead - Rear Side Nut | Solder Cup | Push-Pull | Keyed | Metal | Brass | Chrome | Gold | Silver | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | - | - | Shielded | 40A | - | - | -55°C ~ 200°C | |||
0 In Stock | Active | Bulk | Active | Receptacle, Female Sockets | 1 | 140 | - | Panel Mount | Bulkhead - Rear Side Nut | Solder Cup | Push-Pull | Keyed | Metal | Brass | Chrome | Gold | Silver | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | - | - | Shielded | 40A | - | - | -55°C ~ 200°C | |||
0 In Stock | Active | Bulk | Active | Receptacle, Female Sockets and Male Pins | 3 | 303 | - | Panel Mount | Bulkhead - Rear Side Nut | Solder Cup | Push-Pull | Keyed | Metal | Brass | Chrome | Gold | Silver | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | - | Shielded | 15A | - | - | -55°C ~ 200°C | |||
0 In Stock | Active | Bulk | Active | Receptacle, Female Sockets and Male Pins | 3 | 702 | - | Panel Mount | Bulkhead - Rear Side Nut | Solder Cup | Push-Pull | Keyed | Metal | Brass | Chrome | Gold | Silver | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | - | Shielded | 15A | - | - | -55°C ~ 200°C | |||
0 In Stock | Active | Bulk | Active | Receptacle, Female Sockets and Male Pins | 5 | 305 | - | Panel Mount | Bulkhead - Rear Side Nut | Solder Cup | Push-Pull | Keyed | Metal | Brass | Chrome | Gold | Silver | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | - | Shielded | 13A | - | - | -55°C ~ 200°C | |||
0 In Stock | Active | Bulk | Active | Plug, Female Sockets and Male Pins | 2 | 302 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | Keyed | Metal | Brass | Chrome | Gold | Silver | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Backshell | Shielded | 20A | - | 0.161" ~ 0.177" (4.10mm ~ 4.50mm) | -55°C ~ 200°C | |||
0 In Stock | Active | Bulk | Active | Receptacle, Female Sockets and Male Pins | 2 | 302 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | Keyed | Metal | Brass | Chrome | Gold | Silver | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Backshell | Shielded | 20A | - | 0.299" ~ 0.315" (7.60mm ~ 8.00mm) | -55°C ~ 200°C | |||
0 In Stock | Active | Bulk | Active | Receptacle, Female Sockets and Male Pins | 6 | 306 | - | Panel Mount | Bulkhead - Rear Side Nut | Solder Cup | Push-Pull | Keyed | Metal | Brass | Chrome | Gold | Silver | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | - | Shielded | 12A | - | - | -55°C ~ 200°C | |||
0 In Stock | Active | Bulk | Active | Receptacle, Female Sockets and Male Pins | 6 | 306 | - | Panel Mount | Bulkhead - Rear Side Nut | Solder Cup | Push-Pull | P | Metal | Brass | Chrome | Gold | Silver | IP68 - Dust Tight, Waterproof | UL94 V-0 | Potted | Shielded | 12A | - | - | -20°C ~ 80°C | |||
0 In Stock | Active | Bulk | Active | Plug, Female Sockets and Male Pins | 2 | 302 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | Keyed | Metal | Brass | Chrome | Gold | Silver | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Backshell | Shielded | 20A | - | 0.240" ~ 0.256" (6.10mm ~ 6.50mm) | -55°C ~ 200°C | |||
0 In Stock | Active | Bulk | Active | Plug, Female Sockets and Male Pins | 3 | 303 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | A | Metal | Brass | Chrome | Gold | Silver | IP68 - Dust Tight, Waterproof | UL94 V-0 | Backshell | Shielded | 15A | - | 0.260" ~ 0.276" (6.60mm ~ 7.00mm) | -55°C ~ 200°C | |||
0 In Stock | Active | Bulk | Active | Plug, Female Sockets and Male Pins | 3 | 303 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | Keyed | Metal | Brass | Chrome | Gold | Silver | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Backshell | Shielded | 15A | - | 0.220" ~ 0.236" (5.60mm ~ 6.00mm) | -55°C ~ 200°C |