Circular Connector Assemblies

Results: 781
Connector Type
Insert, Female SocketsPlug, Female SocketsPlug, Male PinsReceptacle, Female SocketsReceptacle, Male Pins
Number of Positions
2345 (2 + 3 Coax)5 (4 + 1 Coax)56 (4 + 2 Coax)6 (4 + 2 Fiber Optic)6 (5 + 1 Coax)67 (6 + 1 Coax)7
Shell Size - Insert
7H07H28H28H49AT2392X93B93R97C97E97R
Mounting Type
Free Hanging (In-Line)Free Hanging (In-Line), Right AngleFree Hanging (In-Line); Panel MountPanel MountPanel Mount, Through HolePanel Mount, Through Hole, Right Angle
Mounting Feature
-Bulkhead - Front Side NutBulkhead - Rear Side NutFlange
Termination
-CrimpSolder CupSolder
Orientation
ABCDEGL
Primary Material
-Metal
Shell Material
-AluminumBrassStainless Steel
Shell Finish
-Black ChromeChromeNickel
Color
-BlackGraySilver
Ingress Protection
IP50 - Dust ProtectedIP66/IP68 - Dust Tight, Water Resistant, WaterproofIP68 - Dust Tight, Waterproof
Material Flammability Rating
-UL94 V-0UL94 V-2
Features
-BackshellGround
Shielding
-Shielded
Current Rating (Amps)
2A3A3.5A4A5A5.5A6A6A, 15A7A8A9A10A12A13A
Cable Opening
0.142" ~ 0.157" (3.60mm ~ 4.00mm)0.161" ~ 0.177" (4.10mm ~ 4.50mm)0.181" ~ 0.197" (4.60mm ~ 5.00mm)0.201" ~ 0.217" (5.10mm ~ 5.50mm)0.220" ~ 0.236" (5.60mm ~ 6.00mm)0.240" ~ 0.256" (6.10mm ~ 6.50mm)0.260" ~ 0.276" (6.60mm ~ 7.00mm)0.280" ~ 0.295" (7.10mm ~ 7.50mm)0.299" ~ 0.315" (7.60mm ~ 8.00mm)0.319" ~ 0.335" (8.10mm ~ 8.50mm)0.339" ~ 0.354" (8.60mm ~ 9.00mm)0.358" ~ 0.374" (9.10mm ~ 9.50mm)0.378" ~ 0.394" (9.60mm ~ 10.00mm)0.398" ~ 0.413" (10.10mm ~ 10.50mm)
Operating Temperature
-55°C ~ 200°C-55°C ~ 250°C-40°C ~ 80°C-20°C ~ 100°C-20°C ~ 200°C
Stocking Options
Environmental Options
Media
Marketplace Product
781Results
Applied FiltersRemove All

Showing
of 781
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Shell Size - Insert
Shell Size, MIL
Mounting Type
Mounting Feature
Termination
Fastening Type
Orientation
Primary Material
Shell Material
Shell Finish
Contact Finish - Mating
Color
Ingress Protection
Material Flammability Rating
Features
Shielding
Current Rating (Amps)
Voltage Rating
Cable Opening
Operating Temperature
FGG.3K.312.CYCC80Z
FGG.3K.312.CYCC80Z
CONN PLUG MALE 12POS GOLD CRIMP
LEMO
52
In Stock
1 : ¥1,002.49000
Bulk
Bulk
ActivePlug, Male Pins12312-Free Hanging (In-Line)-CrimpPush-PullGMetalBrassChromeGoldSilverIP66/IP68 - Dust Tight, Water Resistant, WaterproofUL94 V-0BackshellShielded9A-0.299" ~ 0.315" (7.60mm ~ 8.00mm)-55°C ~ 200°C
CONN PLUG MALE 8POS GOLD CRIMP
FGG.3K.308.CYCK11
CONN PLUG MALE 8POS GOLD CRIMP
LEMO
42
In Stock
1 : ¥1,155.90000
Bulk
Bulk
ActivePlug, Male Pins8308-Free Hanging (In-Line)-CrimpPush-PullGMetalBrassChromeGoldSilverIP66/IP68 - Dust Tight, Water Resistant, WaterproofUL94 V-0BackshellShielded13A-0.417" ~ 0.472" (10.60mm ~ 12.00mm)-55°C ~ 200°C
EGG.3K.305.CLL
EGG.3K.305.CLL
Circular Metal
LEMO
5
In Stock
1 : ¥683.56000
Bulk
Bulk
ActiveReceptacle, Female Sockets5305-Panel MountBulkhead - Rear Side NutSolder CupPush-PullGMetalBrassChromeGoldSilverIP68 - Dust Tight, WaterproofUL94 V-0--19A---55°C ~ 200°C
CONN RCPT FMALE 6P GOLD SLDR CUP
EGG.3K.306.CLL
CONN RCPT FMALE 6P GOLD SLDR CUP
LEMO
5
In Stock
1 : ¥698.19000
Bulk
Bulk
ActiveReceptacle, Female Sockets6306-Panel MountBulkhead - Rear Side NutSolder CupPush-PullGMetalBrassChromeGoldSilverIP66/IP68 - Dust Tight, Water Resistant, WaterproofUL94 V-0-Shielded17A---55°C ~ 200°C
CONN RCPT FMALE 12POS GOLD CRIMP
EGG.3K.312.CYM
CONN RCPT FMALE 12POS GOLD CRIMP
LEMO
4
In Stock
1 : ¥877.29000
Bulk
Bulk
ActiveReceptacle, Female Sockets12312-Panel MountBulkhead - Rear Side NutCrimpPush-PullGMetalBrassChromeGoldSilverIP66/IP68 - Dust Tight, Water Resistant, WaterproofUL94 V-0-Shielded9A---55°C ~ 200°C
EEG.3K.320.CLLH
EEG.3K.320.CLLH
CONN RCPT FMALE 20P SOLDER CUP
LEMO
23
In Stock
1 : ¥899.89000
Bulk
Bulk
ActiveReceptacle, Female Sockets20320-Panel MountBulkhead - Front Side NutSolder CupPush-PullGMetalBrassChromeGoldSilverIP66/IP68 - Dust Tight, Water Resistant, WaterproofUL94 V-0-Shielded6A---55°C ~ 200°C
FGG.3K.318.CLAC10
FGG.3K.318.CLAC10
Circular Metal
LEMO
6
In Stock
1 : ¥1,106.55000
Bulk
Bulk
ActivePlug, Male Pins18318-Free Hanging (In-Line)-Solder CupPush-PullGMetalBrassChromeGoldSilverIP68 - Dust Tight, WaterproofUL94 V-0BackshellShielded7A-0.378" ~ 0.394" (9.60mm ~ 10.00mm)-55°C ~ 200°C
Circular Metal
FGA.3K.320.CLAC60
Circular Metal
LEMO
5
In Stock
1 : ¥1,345.65000
Bulk
Bulk
ActivePlug, Male Pins20320-Free Hanging (In-Line)-Solder CupPush-PullAMetalBrassChromeGoldSilverIP68 - Dust Tight, WaterproofUL94 V-0BackshellShielded6A-0.220" ~ 0.236" (5.60mm ~ 6.00mm)-55°C ~ 200°C
3
In Stock
1 : ¥2,174.24000
Bulk
Bulk
ActivePlug, Male Pins22822-Free Hanging (In-Line)-Solder CupPush-PullGMetalBrassBlack ChromeGoldBlackIP50 - Dust ProtectedUL94 V-0BackshellShielded----55°C ~ 250°C
CONN RCPT FMALE 4P GOLD SLDR CUP
EGG.3K.304.CLL
CONN RCPT FMALE 4P GOLD SLDR CUP
LEMO
0
In Stock
3
Marketplace
Check Lead Time
1 : ¥652.34000
Bulk
Bulk
Bulk
ActiveReceptacle, Female Sockets4304-Panel MountBulkhead - Rear Side NutSolder CupPush-PullGMetalBrassChromeGoldSilverIP66/IP68 - Dust Tight, Water Resistant, WaterproofUL94 V-0-Shielded19A---55°C ~ 200°C
EGG.3K.324.CLL
EGG.3K.324.CLL
Circular Metal
LEMO
0
In Stock
Check Lead Time
1 : ¥1,072.57000
Bulk
Bulk
ActiveReceptacle, Female Sockets24324-Panel MountBulkhead - Rear Side NutSolder CupPush-PullGMetalBrassChromeGoldSilverIP68 - Dust Tight, WaterproofUL94 V-0--4A---55°C ~ 200°C
Circular Metal
FGG.3K.795.DNS
Circular Metal
LEMO
0
In Stock
Check Lead Time
1 : ¥276.17000
Bulk
Bulk
ActivePlug, Male Pins-795-Free Hanging (In-Line)-Solder CupPush-PullG---GoldSilverIP50 - Dust ProtectedUL94 V-0-Shielded----55°C ~ 250°C
Circular Metal
FGG.3K.785.DNS
Circular Metal
LEMO
0
In Stock
Check Lead Time
1 : ¥276.17000
Bulk
Bulk
ActivePlug, Male Pins-785-Free Hanging (In-Line)-Solder CupPush-PullG---GoldSilverIP50 - Dust ProtectedUL94 V-0-Shielded----55°C ~ 250°C
Circular Metal
FGG.3K.780.DNS
Circular Metal
LEMO
0
In Stock
Check Lead Time
1 : ¥276.17000
Bulk
Bulk
ActivePlug, Male Pins-780-Free Hanging (In-Line)-Solder CupPush-PullG---GoldSilverIP50 - Dust ProtectedUL94 V-0-Shielded----55°C ~ 250°C
Circular Metal
FGG.3K.790.DNS
Circular Metal
LEMO
0
In Stock
Check Lead Time
1 : ¥276.17000
Bulk
Bulk
ActivePlug, Male Pins-790-Free Hanging (In-Line)-Solder CupPush-PullG---GoldSilverIP50 - Dust ProtectedUL94 V-0-Shielded----55°C ~ 250°C
CONN RCPT FMALE 2P GOLD SLDR CUP
EEG.3K.302.CLL
CONN RCPT FMALE 2P GOLD SLDR CUP
LEMO
0
In Stock
Check Lead Time
1 : ¥562.83000
Bulk
Bulk
ActiveReceptacle, Female Sockets2302-Panel MountBulkhead - Front Side NutSolder CupPush-PullGMetalBrassChromeGoldSilverIP66/IP68 - Dust Tight, Water Resistant, WaterproofUL94 V-0-Shielded35A---55°C ~ 200°C
CONN RCPT FMALE 4P GOLD SLDR CUP
EEG.3K.304.CLL
CONN RCPT FMALE 4P GOLD SLDR CUP
LEMO
0
In Stock
Check Lead Time
1 : ¥602.75000
Bulk
Bulk
ActiveReceptacle, Female Sockets4304-Panel MountBulkhead - Front Side NutSolder CupPush-PullGMetalBrassChromeGoldSilverIP66/IP68 - Dust Tight, Water Resistant, WaterproofUL94 V-0-Shielded19A---55°C ~ 200°C
0
In Stock
Check Lead Time
1 : ¥602.75000
Bulk
Bulk
ActivePlug, Male Pins4304-Free Hanging (In-Line)-CrimpPush-PullGMetalBrassChromeGoldSilverIP68 - Dust Tight, WaterproofUL94 V-0BackshellShielded19A-0.398" ~ 0.413" (10.10mm ~ 10.50mm)-20°C ~ 200°C
0
In Stock
Check Lead Time
1 : ¥602.75000
Bulk
Bulk
ActivePlug, Male Pins26326-Free Hanging (In-Line)-CrimpPush-PullGMetalBrassChromeGoldSilverIP50 - Dust ProtectedUL94 V-0BackshellShielded4A-0.280" ~ 0.295" (7.10mm ~ 7.50mm)-20°C ~ 200°C
CONN RCPT FMALE 3P GOLD SLDR CUP
EGG.3K.303.CLL
CONN RCPT FMALE 3P GOLD SLDR CUP
LEMO
0
In Stock
Check Lead Time
1 : ¥626.89000
Bulk
Bulk
ActiveReceptacle, Female Sockets3303-Panel MountBulkhead - Rear Side NutSolder CupPush-PullGMetalBrassChromeGoldSilverIP66/IP68 - Dust Tight, Water Resistant, WaterproofUL94 V-0-Shielded25A---55°C ~ 200°C
CONN RCPT FMALE 2POS GOLD CRIMP
EGG.3K.302.CYM
CONN RCPT FMALE 2POS GOLD CRIMP
LEMO
0
In Stock
Check Lead Time
1 : ¥646.16000
Bulk
Bulk
ActiveReceptacle, Female Sockets2302-Panel MountBulkhead - Rear Side NutCrimpPush-PullGMetalBrassChromeGoldSilverIP66/IP68 - Dust Tight, Water Resistant, WaterproofUL94 V-0-Shielded35A---55°C ~ 200°C
CONN RCPT FMALE 5POS GOLD CRIMP
EEG.3K.305.CYM
CONN RCPT FMALE 5POS GOLD CRIMP
LEMO
0
In Stock
Check Lead Time
1 : ¥654.70000
Bulk
Bulk
ActiveReceptacle, Female Sockets5305-Panel MountBulkhead - Front Side NutCrimpPush-PullGMetalBrassChromeGoldSilverIP66/IP68 - Dust Tight, Water Resistant, WaterproofUL94 V-0-Shielded19A---55°C ~ 200°C
Circular Metal
EEG.3K.307.CLL
Circular Metal
LEMO
0
In Stock
Check Lead Time
1 : ¥660.79000
Bulk
Bulk
ActiveReceptacle, Female Sockets7307-Panel MountBulkhead - Front Side NutSolder CupPush-PullGMetalBrassChromeGoldSilverIP68 - Dust Tight, WaterproofUL94 V-0-Shielded15A---55°C ~ 200°C
CONN RCPT FMALE 3POS GOLD CRIMP
EGG.3K.303.CYM
CONN RCPT FMALE 3POS GOLD CRIMP
LEMO
0
In Stock
Check Lead Time
1 : ¥669.17000
Bulk
Bulk
ActiveReceptacle, Female Sockets3303-Panel MountBulkhead - Rear Side NutCrimpPush-PullGMetalBrassChromeGoldSilverIP66/IP68 - Dust Tight, Water Resistant, WaterproofUL94 V-0-Shielded25A---55°C ~ 200°C
Circular Metal
EEL.3K.308.CLA
Circular Metal
LEMO
0
In Stock
Check Lead Time
1 : ¥670.31000
Bulk
Bulk
ActiveReceptacle, Male Pins8308-Panel MountBulkhead - Front Side NutSolder CupPush-PullLMetalBrassChromeGoldSilverIP68 - Dust Tight, WaterproofUL94 V-0-Shielded13A---55°C ~ 200°C
Showing
of 781

Circular Connector Assemblies


Circular Connectors or circular interconnects are plugs and receptacles that are made in a circular look with multiple pins or sockets. The characteristics are connector type, number of positions, shell size-insert, shell size MIL, mounting type, and fastening type. The connector types are distributor, h-distributor, insert, jack and plug, line drain, line source, panel drain, panel feed-through, plug and receptacle, plug, receptacle, t-distributor, and terminal outlet.