Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
269 In Stock | 1 : ¥124.47000 Bulk | Bulk | Active | Receptacle, Male Pins | 4 | M8-4 | - | Free Hanging (In-Line) | - | Solder Cup | Threaded | A | Metal | Zinc Die Cast | Nickel | Gold | Black, Silver | IP67 - Dust Tight, Waterproof | UL94 | Backshell | Unshielded | 3A | 30V | 0.157" ~ 0.217" (4.00mm ~ 5.50mm) | -30°C ~ 85°C | |||
2,394 In Stock | 1 : ¥65.36000 Bulk | Bulk | Active | Receptacle, Male Pins | 3 | M8-3 | - | Free Hanging (In-Line) | - | Screw | Threaded | A | Metal | Copper Zinc | Nickel | Gold | Black, Silver | IP67 - Dust Tight, Waterproof | UL94 | Backshell | Unshielded | 4A | 60V | 0.157" ~ 0.217" (4.00mm ~ 5.50mm) | -30°C ~ 85°C | |||
1,431 In Stock | 1 : ¥74.16000 Bulk | Bulk | Active | Receptacle, Male Pins | 4 | M8-4 | - | Free Hanging (In-Line) | - | Screw | Threaded | A | Metal | Copper Zinc | Nickel | Gold | Black, Silver | IP67 - Dust Tight, Waterproof | UL94 | Backshell | Unshielded | 4A | 30V | 0.157" ~ 0.217" (4.00mm ~ 5.50mm) | -30°C ~ 85°C | |||
338 In Stock | 1 : ¥128.78000 Bulk | Bulk | Active | Plug, Female Sockets | 4 | M8-4 | - | Free Hanging (In-Line) | - | Solder Cup | Threaded | A | Metal | Zinc Die Cast | Nickel | Gold | Black, Silver | IP67 - Dust Tight, Waterproof | UL94 | Backshell, Coupling Nut | Unshielded | 3A | 30V | 0.157" ~ 0.217" (4.00mm ~ 5.50mm) | -30°C ~ 85°C | |||
378 In Stock | 1 : ¥32.84000 Bulk | Bulk | Active | Plug, Male Pins | 3 | M8-3 | - | Panel Mount | - | Solder Cup | Push-Pull | A | Metal | Copper Zinc | Nickel | Gold | Silver, Translucent | IP67 - Dust Tight, Waterproof | UL94 | - | Unshielded | 3A | 60V | - | -30°C ~ 85°C | |||
95 In Stock | 1 : ¥110.57000 Bulk | Bulk | Active | Receptacle, Male Pins | 3 | M8-3 | - | Free Hanging (In-Line) | - | Solder Cup | Threaded | A | Metal | Zinc Die Cast | Nickel | Gold | Black, Silver | IP67 - Dust Tight, Waterproof | UL94 | Backshell | Unshielded | 3A | 60V | 0.157" ~ 0.217" (4.00mm ~ 5.50mm) | -30°C ~ 85°C | |||
72 In Stock | 1 : ¥114.71000 Bulk | Bulk | Active | Plug, Female Sockets | 4 | M8-4 | - | Free Hanging (In-Line) | - | Screw | Threaded | A | Metal | Copper Zinc | Nickel | Gold | Black, Silver | IP67 - Dust Tight, Waterproof | UL94 | Backshell, Coupling Nut | Unshielded | 4A | 30V | 0.157" ~ 0.217" (4.00mm ~ 5.50mm) | -30°C ~ 85°C | |||
28 In Stock | 1 : ¥114.39000 Bulk | Bulk | Active | Plug, Female Sockets | 3 | M8-3 | - | Free Hanging (In-Line) | - | Solder Cup | Threaded | A | Metal | Zinc Die Cast | Nickel | Gold | Black, Silver | IP67 - Dust Tight, Waterproof | UL94 | Backshell, Coupling Nut | Unshielded | 3A | 60V | 0.157" ~ 0.217" (4.00mm ~ 5.50mm) | -30°C ~ 85°C | |||
61 In Stock | 1 : ¥100.65000 Bulk | Bulk | Active | Plug, Female Sockets | 3 | M8-3 | - | Free Hanging (In-Line) | - | Screw | Threaded | A | Metal | Copper Zinc | Nickel | Gold | Black, Silver | IP67 - Dust Tight, Waterproof | UL94 | Backshell, Coupling Nut | Unshielded | 4A | 60V | 0.157" ~ 0.217" (4.00mm ~ 5.50mm) | -30°C ~ 85°C | |||
0 In Stock Check Lead Time | 400 : ¥12.94900 Bulk | Bulk | Active | Receptacle, Male Pins | 3 | M8-3 | - | Panel Mount, Through Hole | - | Solder | Push-Pull | A | Plastic | Polyamide (PA), Nylon, Glass Filled | - | Gold | Black | IP67 - Dust Tight, Waterproof | UL94 | - | Unshielded | 3A | 60V | - | -30°C ~ 85°C | |||
0 In Stock Check Lead Time | 400 : ¥12.94900 Bulk | Bulk | Active | Receptacle, Male Pins | 3 | M8-3 | - | Panel Mount, Through Hole | - | Solder | Push-Pull | A | Plastic | Polyamide (PA), Nylon | - | Gold | Translucent | IP67 - Dust Tight, Waterproof | UL94 | - | Unshielded | 3A | 60V | - | -30°C ~ 85°C | |||
0 In Stock Check Lead Time | 400 : ¥13.88495 Bulk | Bulk | Active | Receptacle, Male Pins | 4 | M8-4 | - | Panel Mount, Through Hole | - | Solder | Push-Pull | A | Plastic | Polyamide (PA), Nylon, Glass Filled | - | Gold | Black | IP67 - Dust Tight, Waterproof | UL94 | - | Unshielded | 3A | 30V | - | -30°C ~ 85°C | |||
0 In Stock Check Lead Time | 400 : ¥13.88495 Bulk | Bulk | Active | Receptacle, Male Pins | 4 | M8-4 | - | Panel Mount, Through Hole | - | Solder | Push-Pull | A | Plastic | Polyamide (PA), Nylon | - | Gold | Translucent | IP67 - Dust Tight, Waterproof | UL94 | - | Unshielded | 3A | 30V | - | -30°C ~ 85°C | |||
0 In Stock Check Lead Time | 400 : ¥15.80645 Bulk | Bulk | Active | Plug, Male Pins | 3 | M8-3 | - | Panel Mount | - | Solder Cup | Push-Pull | A | Plastic | Polyamide (PA), Nylon, Glass Filled | - | Gold | Black | IP67 - Dust Tight, Waterproof | UL94 | - | Unshielded | 3A | 60V | - | -30°C ~ 85°C | |||
0 In Stock Check Lead Time | 400 : ¥15.80645 Bulk | Bulk | Active | Plug, Male Pins | 3 | M8-3 | - | Panel Mount | - | Solder Cup | Push-Pull | A | Plastic | Polyamide (PA), Nylon | - | Gold | Translucent | IP67 - Dust Tight, Waterproof | UL94 | - | Unshielded | 3A | 60V | - | -30°C ~ 85°C | |||
0 In Stock Check Lead Time | 400 : ¥17.67448 Bulk | Bulk | Active | Plug, Male Pins | 4 | M8-4 | - | Panel Mount | - | Solder Cup | Push-Pull | A | Plastic | Polyamide (PA), Nylon, Glass Filled | - | Gold | Black | IP67 - Dust Tight, Waterproof | UL94 | - | Unshielded | 3A | 30V | - | -30°C ~ 85°C | |||
0 In Stock Check Lead Time | 400 : ¥17.67448 Bulk | Bulk | Active | Plug, Male Pins | 4 | M8-4 | - | Panel Mount | - | Solder Cup | Push-Pull | A | Plastic | Polyamide (PA), Nylon | - | Gold | Translucent | IP67 - Dust Tight, Waterproof | UL94 | - | Unshielded | 3A | 30V | - | -30°C ~ 85°C | |||
0 In Stock Check Lead Time | 400 : ¥19.39883 Bulk | Bulk | Active | Receptacle, Male Pins | 3 | M8-3 | - | Panel Mount, Through Hole | - | Solder | Push-Pull | A | Metal | Copper Zinc | Nickel | Gold | Silver, Translucent | IP67 - Dust Tight, Waterproof | UL94 | - | Unshielded | 3A | 60V | - | -30°C ~ 85°C | |||
0 In Stock Check Lead Time | 400 : ¥20.69208 Bulk | Bulk | Active | Receptacle, Male Pins | 4 | M8-4 | - | Panel Mount, Through Hole | - | Solder | Push-Pull | A | Metal | Copper Zinc | Nickel | Gold | Silver, Translucent | IP67 - Dust Tight, Waterproof | UL94 | - | Unshielded | 3A | 30V | - | -30°C ~ 85°C | |||
0 In Stock Check Lead Time | 400 : ¥20.69208 Bulk | Bulk | Active | Receptacle, Male Pins | 3 | M8-3 | - | Panel Mount, Through Hole | - | Solder | Push-Pull | A | Metal | Copper Zinc | Nickel | Gold | Silver, Translucent | IP67 - Dust Tight, Waterproof | UL94 | - | Unshielded | 3A | 60V | - | -30°C ~ 85°C | |||
0 In Stock Check Lead Time | 400 : ¥21.84163 Bulk | Bulk | Active | Receptacle, Male Pins | 4 | M8-4 | - | Panel Mount, Through Hole | - | Solder | Push-Pull | A | Metal | Copper Zinc | Nickel | Gold | Silver, Translucent | IP67 - Dust Tight, Waterproof | UL94 | - | Unshielded | 3A | 30V | - | -30°C ~ 85°C | |||
0 In Stock Check Lead Time | 400 : ¥24.42815 Bulk | Bulk | Active | Plug, Male Pins | 3 | M8-3 | - | Panel Mount | - | Solder Cup | Push-Pull | A | Metal | Copper Zinc | Nickel | Gold | Silver, Translucent | IP67 - Dust Tight, Waterproof | UL94 | - | Unshielded | 3A | 60V | - | -30°C ~ 85°C | |||
0 In Stock Check Lead Time | 400 : ¥25.14663 Bulk | Bulk | Active | Plug, Male Pins | 4 | M8-4 | - | Panel Mount | - | Solder Cup | Push-Pull | A | Metal | Copper Zinc | Nickel | Gold | Silver, Translucent | IP67 - Dust Tight, Waterproof | UL94 | - | Unshielded | 3A | 30V | - | -30°C ~ 85°C | |||
0 In Stock Check Lead Time | 400 : ¥26.58358 Bulk | Bulk | Active | Receptacle, Male Pins | 4 | M8-4 | - | Panel Mount | - | Solder Cup | Push-Pull | A | Metal | Copper Zinc | Nickel | Gold | Silver, Translucent | IP67 - Dust Tight, Waterproof | UL94 | - | Unshielded | 3A | 30V | - | -30°C ~ 85°C | |||
0 In Stock Check Lead Time | 100 : ¥59.09170 Bulk | Bulk | Active | Receptacle, Male Pins | 3 | M8-3 | - | Panel Mount, Through Hole | Bulkhead - Front Side Nut | Solder | Threaded | A | Metal | Copper Zinc | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | UL94 | - | Unshielded | 3A | 60V | - | -30°C ~ 80°C |