Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 1 : ¥1,263.30000 Bulk | Bulk | Active | Receptacle, Female Sockets | 25 | 325 | - | Panel Mount | Bulkhead - Front Side Nut | Crimp | Push-Pull | W | Metal | Aluminum Alloy | Nickel | Gold | Gray | IP68 - Dust Tight, Waterproof | UL94 V-0 | - | Shielded | 5A | - | - | -20°C ~ 200°C | |||
0 In Stock Check Lead Time | 1 : ¥1,292.64000 Bulk | Bulk | Active | Plug, Female Sockets | 25 | 325 | - | Free Hanging (In-Line) | - | Crimp | Push-Pull | W | Metal | Aluminum Alloy | Nickel | Gold | Gray | IP68 - Dust Tight, Waterproof | - | Coupling Nut | Shielded | 5A | - | - | -20°C ~ 200°C | |||
0 In Stock Check Lead Time | 1 : ¥1,340.45000 Bulk | Bulk | Active | Receptacle, Female Sockets | 40 | 340 | - | Panel Mount | Bulkhead - Front Side Nut | Crimp | Threaded | W | Metal | Aluminum Alloy | Nickel | Gold | Gray | IP68 - Dust Tight, Waterproof | - | - | Shielded | 3A | - | 0.657" (16.70mm) | -55°C ~ 200°C | |||
0 In Stock Check Lead Time | 1 : ¥1,342.89000 Bulk | Bulk | Active | Receptacle, Female Sockets | 40 | 340 | - | Panel Mount | Bulkhead - Rear Side Nut | Crimp | Threaded | W | Metal | Aluminum Alloy | Nickel | Gold | Gray | IP50 - Dust Protected | UL94 V-0 | - | Shielded | 3A | - | - | -20°C ~ 200°C | |||
0 In Stock Check Lead Time | 1 : ¥1,342.89000 Bulk | Bulk | Active | Receptacle, Female Sockets | 40 | 340 | - | Panel Mount | Bulkhead - Front Side Nut | Solder | Push-Pull | W | Metal | Aluminum Alloy | Nickel | Gold | Gray | IP50 - Dust Protected | UL94 V-0 | - | Shielded | 3A | - | - | -20°C ~ 200°C | |||
0 In Stock Check Lead Time | 1 : ¥1,367.93000 Bulk | Bulk | Active | Receptacle, Female Sockets | 40 | 340 | - | Panel Mount, Through Hole | Bulkhead - Front Side Nut | Solder | Threaded | W | Metal | Aluminum Alloy | Nickel | Gold | Gray | IP68 - Dust Tight, Waterproof | - | Potted | Shielded | 3A | - | - | -20°C ~ 80°C | |||
0 In Stock Check Lead Time | 1 : ¥1,398.09000 Bulk | Bulk | Active | Plug, Female Sockets | 32 | 332 | - | Free Hanging (In-Line) | - | Crimp | Push-Pull | W | Metal | Aluminum Alloy | Nickel | Gold | Gray | IP68 - Dust Tight, Waterproof | - | Coupling Nut | Shielded | - | - | - | -20°C ~ 200°C | |||
0 In Stock Check Lead Time | 1 : ¥1,498.33000 Bulk | Bulk | Active | Plug, Male Pins | 40 | 340 | - | Free Hanging (In-Line) | - | Crimp | Threaded | W | Metal | Aluminum Alloy | Nickel | Gold | Gray | IP68 - Dust Tight, Waterproof | - | Coupling Nut | Shielded | 3A | - | 0.657" (16.70mm) | -55°C ~ 200°C | |||
0 In Stock Check Lead Time | 1 : ¥1,498.33000 Bulk | Bulk | Active | Plug, Male Pins | 40 | 340 | - | Free Hanging (In-Line) | - | Crimp | Push-Pull | W | Metal | Aluminum Alloy | Nickel | Gold | Gray | IP68 - Dust Tight, Waterproof | - | - | Unshielded | 3A | - | - | -20°C ~ 200°C | |||
0 In Stock Check Lead Time | 1 : ¥1,518.41000 Bulk | Bulk | Active | Plug, Male Pins | 40 | 340 | - | Free Hanging (In-Line) | - | Crimp | Threaded | W | Metal | Aluminum Alloy | Nickel | Gold | Gray | IP68 - Dust Tight, Waterproof | - | Coupling Nut | Shielded | 3A | - | 0.657" (16.70mm) | -55°C ~ 200°C |