Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
27 In Stock | 1 : ¥371.97000 Bulk | Bulk | Active | Plug, Male Pins | 7 (6 + PE) | 306 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull, Detent Lock | Keyed | Plastic | Polysulfone (PSU) | - | Gold | Gray | IP61 - Dust Tight | - | Backshell, Ground | - | 6A | - | 0.264" ~ 0.295" (6.70mm ~ 7.50mm) | -50°C ~ 150°C | |||
58 In Stock | 1 : ¥357.11000 Bulk | Bulk | Active | Receptacle, Female Sockets | 7 (6 + PE) | 306 | - | Panel Mount | Flange | Solder Cup | Push-Pull, Detent Lock | Keyed | Plastic | Polysulfone (PSU) | - | Gold | Gray | IP61 - Dust Tight | - | Ground | - | 6A | - | - | -50°C ~ 150°C | |||
5 In Stock | 1 : ¥314.58000 Bulk | Bulk | Active | Receptacle, Female Sockets | 7 (6 + PE) | 306 | - | Panel Mount | Bulkhead - Rear Side Nut | Solder Cup | Push-Pull, Detent Lock | Keyed | Plastic | Polysulfone (PSU) | - | Gold | Gray | IP61 - Dust Tight | - | Ground | - | 6A | - | - | -50°C ~ 150°C | |||
2 In Stock | 1 : ¥314.58000 Bulk | Bulk | Active | Receptacle, Female Sockets | 7 (6 + PE) | 306 | - | Panel Mount | Bulkhead - Rear Side Nut | Solder Cup | Push-Pull, Detent Lock | Keyed | Plastic | Polysulfone (PSU) | - | Gold | Blue, Gray | IP61 - Dust Tight | - | Ground | - | 6A | - | - | -50°C ~ 150°C | |||
0 In Stock Check Lead Time | 1 : ¥43.10000 Box | Box | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
0 In Stock Check Lead Time | 1 : ¥216.32000 Bulk | Bulk | Active | Insert, Female Sockets and Male Pins | 6 | 306 | - | - | - | Solder | Push-Pull | G | - | - | - | Gold | - | IP50 - Dust Protected | UL94 V-0 | Insert Only, Requires Shell | Shielded | - | - | - | -55°C ~ 250°C | |||
0 In Stock Check Lead Time | 1 : ¥242.83000 Bulk | Bulk | Active | Insert, Female Sockets | 6 | - | - | Free Hanging (In-Line) | - | Crimp | Push-Pull, Detent Lock | G | - | - | - | Gold | - | IP61 - Dust Tight | - | Insert Only, Requires Shell | Shielded | - | - | - | -50°C ~ 150°C | |||
0 In Stock | Active | Bulk | Active | Receptacle, Female Sockets | 7 (6 + PE) | 306 | - | Panel Mount | Bulkhead - Rear Side Nut | Solder Cup | Push-Pull, Detent Lock | Keyed | Plastic | Polysulfone (PSU) | - | Gold | Gray, Yellow | IP61 - Dust Tight | - | Ground | - | 6A | - | - | -50°C ~ 150°C | |||
0 In Stock | Active | Bulk | Active | Receptacle, Female Sockets | 7 (6 + PE) | 306 | - | Panel Mount | Bulkhead - Rear Side Nut | Solder Cup | Push-Pull, Detent Lock | Keyed | Plastic | Polysulfone (PSU) | - | Gold | Black, Gray | IP61 - Dust Tight | - | Ground | - | 6A | - | - | -50°C ~ 150°C | |||
0 In Stock Check Lead Time | 1 : ¥326.40000 Bulk | Bulk | Active | Insert, Female Sockets and Male Pins | 10 | 310 | - | - | - | Solder Cup | Push-Pull | G | - | - | - | Gold | - | IP50 - Dust Protected | UL94 V-0 | Insert Only, Requires Shell | Shielded | - | - | - | -55°C ~ 250°C | |||
0 In Stock | Active | Bulk | Active | Receptacle, Female Sockets | 11 (10 + PE) | 310 | - | Panel Mount | Bulkhead - Rear Side Nut | Solder Cup | Push-Pull, Detent Lock | Keyed | Plastic | Polysulfone (PSU) | - | Gold | Black | IP61 - Dust Tight | - | Ground | - | 5A | - | - | -50°C ~ 150°C | |||
0 In Stock | Active | Bulk | Active | Receptacle, Female Sockets | 11 (10 + PE) | 310 | - | Panel Mount, Through Hole | Bulkhead - Rear Side Nut | Solder | Push-Pull, Detent Lock | Keyed | Plastic | Polysulfone (PSU) | - | Gold | Blue, Gray | IP61 - Dust Tight | - | Ground | - | 5A | - | - | -50°C ~ 150°C | |||
0 In Stock | Active | Bulk | Active | Receptacle, Female Sockets | 11 (10 + PE) | 310 | - | Panel Mount, Through Hole | Bulkhead - Rear Side Nut | Solder | Push-Pull, Detent Lock | Keyed | Plastic | Polysulfone (PSU) | - | Gold | Gray, White | IP61 - Dust Tight | - | Ground | - | 5A | - | - | -50°C ~ 150°C | |||
0 In Stock | Active | Bulk | Active | Receptacle, Female Sockets | 11 (10 + PE) | 310 | - | Panel Mount, Through Hole | Bulkhead - Rear Side Nut | Solder | Push-Pull, Detent Lock | Keyed | Plastic | Polysulfone (PSU) | - | Gold | Gray | IP61 - Dust Tight | - | Ground | - | 5A | - | - | -50°C ~ 150°C | |||
0 In Stock | Active | Bulk | Active | Receptacle, Female Sockets | 11 (10 + PE) | 310 | - | Panel Mount, Through Hole | Bulkhead - Rear Side Nut | Solder | Push-Pull, Detent Lock | Keyed | Plastic | Polysulfone (PSU) | - | Gold | Gray, Yellow | IP61 - Dust Tight | - | Ground | - | 5A | - | - | -50°C ~ 150°C | |||
0 In Stock | Active | Bulk | Active | Receptacle, Female Sockets | 11 (10 + PE) | 310 | - | Panel Mount, Through Hole | Bulkhead - Rear Side Nut | Solder | Push-Pull, Detent Lock | Keyed | Plastic | Polysulfone (PSU) | - | Gold | Brown, Gray | IP61 - Dust Tight | - | Ground | - | 5A | - | - | -50°C ~ 150°C | |||
0 In Stock | Active | Bulk | Active | Receptacle, Female Sockets | 11 (10 + PE) | 310 | - | Panel Mount, Through Hole | Bulkhead - Rear Side Nut | Solder | Push-Pull, Detent Lock | Keyed | Plastic | Polysulfone (PSU) | - | Gold | Black, Gray | IP61 - Dust Tight | - | Ground | - | 5A | - | - | -50°C ~ 150°C | |||
0 In Stock | Active | Bulk | Active | Receptacle, Female Sockets | 11 (10 + PE) | 310 | - | Panel Mount, Through Hole | Bulkhead - Rear Side Nut | Solder | Push-Pull, Detent Lock | Keyed | Plastic | Polysulfone (PSU) | - | Gold | Gray, Red | IP61 - Dust Tight | - | Ground | - | 5A | - | - | -50°C ~ 150°C | |||
0 In Stock | Active | Bulk | Active | Receptacle, Female Sockets | 11 (10 + PE) | 310 | - | Panel Mount, Through Hole | Bulkhead - Rear Side Nut | Solder | Push-Pull, Detent Lock | Keyed | Plastic | Polysulfone (PSU) | - | Gold | Gray, Green | IP61 - Dust Tight | - | Ground | - | 5A | - | - | -50°C ~ 150°C | |||
0 In Stock | Active | Bulk | Active | Receptacle, Female Sockets | 11 (10 + PE) | 310 | - | Panel Mount | Bulkhead - Rear Side Nut | Solder Cup | Push-Pull, Detent Lock | Keyed | Plastic | Polysulfone (PSU) | - | Gold | Gray, Yellow | IP61 - Dust Tight | - | Ground | - | 5A | - | - | -50°C ~ 150°C | |||
0 In Stock | Active | Bulk | Active | Receptacle, Female Sockets | 11 (10 + PE) | 310 | - | Panel Mount | Bulkhead - Rear Side Nut | Solder Cup | Push-Pull, Detent Lock | Keyed | Plastic | Polysulfone (PSU) | - | Gold | Gray | IP61 - Dust Tight | - | Ground | - | 5A | - | - | -50°C ~ 150°C | |||
0 In Stock | Active | Bulk | Active | Plug, Male Pins | 7 (6 + PE) | 306 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull, Detent Lock | Keyed | Plastic | Polysulfone (PSU) | - | Gold | Blue, Gray | IP61 - Dust Tight | - | Backshell, Ground | - | 6A | - | 0.264" ~ 0.295" (6.70mm ~ 7.50mm) | -50°C ~ 150°C | |||
0 In Stock | Active | Bulk | Active | Plug, Male Pins | 7 (6 + PE) | 306 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull, Detent Lock | Keyed | Plastic | Polysulfone (PSU) | - | Gold | Black, Gray | IP61 - Dust Tight | - | Backshell, Ground | - | 6A | - | 0.264" ~ 0.295" (6.70mm ~ 7.50mm) | -50°C ~ 150°C | |||
0 In Stock | Active | Bulk | Active | Plug, Male Pins | 7 (6 + PE) | 306 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull, Detent Lock | Keyed | Plastic | Polysulfone (PSU) | - | Gold | Gray, Yellow | IP61 - Dust Tight | - | Backshell, Ground | - | 6A | - | 0.264" ~ 0.295" (6.70mm ~ 7.50mm) | -50°C ~ 150°C | |||
0 In Stock | Active | Bulk | Active | Plug, Male Pins | 6 | 306 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | G | Plastic | Polysulfone (PSU) | - | Gold | Gray | IP61 - Dust Tight | UL94 V-0 | Backshell, Ground | Shielded | - | - | 0.299" ~ 0.335" (7.60mm ~ 8.50mm) | -50°C ~ 150°C |