Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 1 : ¥991.94000 Bulk | Bulk | Active | Plug, Female Sockets | 13 (4 + 4 Data + 4 Power + PE) | M40-13 | - | Free Hanging (In-Line) | - | Crimp | Push-Twist | 2 | Metal | Gadolinium-Zinc | - | - | Silver | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | - | Backshell, Coupling Nut | Shielded | 3.6A, 8A, 70A | 630VAC | 0.551" ~ 0.807" (14.00mm ~ 20.50mm) | -40°C ~ 115°C | |||
0 In Stock Check Lead Time | 1 : ¥991.94000 Bulk | Bulk | Active | Plug, Female Sockets | 13 (4 + 4 Data + 4 Power + PE) | M40-13 | - | Free Hanging (In-Line) | - | Crimp | Push-Twist | 2 | Metal | Gadolinium-Zinc | - | - | Silver | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | - | Backshell, Coupling Nut | Shielded | 3.6A, 8A, 70A | 630VAC | 0.354" ~ 0.551" (9.00mm ~ 14.00mm) | -40°C ~ 115°C |