Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Active | Bulk | Active | Receptacle, Female Sockets | 13 | 313 | - | Free Hanging (In-Line) | - | Crimp | Push-Pull | G | Plastic | Polyetheretherketone (PEEK) | - | Gold | Gray | IP50 - Dust Protected | UL94 V-0 | Backshell | Shielded | - | - | 0.039" ~ 0.157" (1.00mm ~ 4.00mm) | -55°C ~ 250°C | |||
0 In Stock | Active | Bulk | Active | Plug, Male Pins | 13 | 313 | - | Free Hanging (In-Line) | - | Crimp | Push-Pull | G | Plastic | Polysulfone (PSU) | - | Gold | Gray | IP50 - Dust Protected | UL94 V-0 | Backshell | Shielded | - | - | 0.142" ~ 0.157" (3.60mm ~ 4.00mm) | -55°C ~ 250°C | |||
0 In Stock Check Lead Time | 1 : ¥366.47000 Bulk | Bulk | Active | Receptacle, Female Sockets | 13 | 313 | - | Panel Mount | Bulkhead - Rear Side Nut | Solder | Push-Pull | G | Metal | Polyetheretherketone (PEEK) | - | - | - | - | UL94 V-0 | - | Shielded | - | - | - | - |