Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
22 In Stock | 1 : ¥163.48000 Bulk | Bulk | Active | Receptacle, Female Sockets | 7 (Power) | - | - | Panel Mount, Through Hole | - | Solder | Latch Lock | B | Plastic | Polybutylene Terephthalate (PBT), Glass Filled | - | Tin | Black | IP67 - Dust Tight, Waterproof | UL94 V-0 | UV Resistant | - | - | 400VAC | - | -40°C ~ 85°C | |||
19 In Stock | 1 : ¥163.45000 Bulk | Bulk | Active | Receptacle, Female Sockets | 7 (Power) | - | - | Panel Mount, Through Hole | - | Solder | Latch Lock | A | Plastic | Polybutylene Terephthalate (PBT), Glass Filled | - | Tin | Black | IP67 - Dust Tight, Waterproof | UL94 V-0 | UV Resistant | - | - | 400VAC | - | -40°C ~ 85°C |