Circular Connector Assemblies

Results: 3
Connector Type
Plug, Female SocketsReceptacle, Female Sockets
Mounting Type
Free Hanging (In-Line)Panel Mount
Mounting Feature
-Bulkhead - Rear Side Nut
Orientation
N (Normal)PS
Color
BlackGray
Material Flammability Rating
-UL94 V-0
Features
-Backshell
Cable Opening
0.260" ~ 0.295" (6.60mm ~ 7.50mm)-
Stocking Options
Environmental Options
Media
Marketplace Product
3Results
Applied FiltersRemove All

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Shell Size - Insert
Shell Size, MIL
Mounting Type
Mounting Feature
Termination
Fastening Type
Orientation
Primary Material
Shell Material
Shell Finish
Contact Finish - Mating
Color
Ingress Protection
Material Flammability Rating
Features
Shielding
Current Rating (Amps)
Voltage Rating
Cable Opening
Operating Temperature
Circular Metal
SLP.M22.NLMN
Circular Metal
LEMO
0
In Stock
Active
Bulk
ActiveReceptacle, Female Sockets22M22-Panel MountBulkhead - Rear Side NutCrimpPush-PullPPlasticSulfone-GoldBlackIP50 - Dust Protected--Unshielded1.2A---50°C ~ 170°C
Circular Metal
SLN.M22.GLMG
Circular Metal
LEMO
0
In Stock
Active
Bulk
ActiveReceptacle, Female Sockets22M22-Panel MountBulkhead - Rear Side NutCrimpPush-PullN (Normal)PlasticSulfone-GoldGrayIP50 - Dust Protected--Unshielded1.2A---50°C ~ 170°C
Circular Plastic Push-Pull
SAS.M22.NLM.7NZ
Circular Plastic Push-Pull
LEMO
0
In Stock
Active
Bulk
ActivePlug, Female Sockets22M22-Free Hanging (In-Line)-CrimpPush-PullSPlasticSulfone-GoldBlackIP50 - Dust ProtectedUL94 V-0BackshellUnshielded1.2A-0.260" ~ 0.295" (6.60mm ~ 7.50mm)-50°C ~ 170°C
Showing
of 3

Circular Connector Assemblies


Circular Connectors or circular interconnects are plugs and receptacles that are made in a circular look with multiple pins or sockets. The characteristics are connector type, number of positions, shell size-insert, shell size MIL, mounting type, and fastening type. The connector types are distributor, h-distributor, insert, jack and plug, line drain, line source, panel drain, panel feed-through, plug and receptacle, plug, receptacle, t-distributor, and terminal outlet.