Circular Connector Assemblies

Results: 5
Number of Positions
35678
Shell Size - Insert
DIN (180 Degree)DIN (240 Degree)DIN (270 Degree)
Orientation
-Keyed
Stocking Options
Environmental Options
Media
Marketplace Product
5Results
Applied FiltersRemove All

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Shell Size - Insert
Shell Size, MIL
Mounting Type
Mounting Feature
Termination
Fastening Type
Orientation
Primary Material
Shell Material
Shell Finish
Contact Finish - Mating
Color
Ingress Protection
Material Flammability Rating
Features
Shielding
Current Rating (Amps)
Voltage Rating
Cable Opening
Operating Temperature
SDR-60
SDR-60
CONN PLUG MALE DIN 6P SOLDER
CUI Devices
3,299
In Stock
1 : ¥23.48000
Bag
Bag
Active
Plug, Male Pins
6
DIN (240 Degree)
-
Free Hanging (In-Line), Right Angle
-
Solder
Push-Pull
-
Metal
Metal
-
Nickel
Black, Silver
-
-
Strain Relief
Unshielded
1A
100VAC
0.236" (6.00mm)
-20°C ~ 70°C
SDR-50
SDR-50
CONN PLUG MALE DIN 5P SOLDER
CUI Devices
967
In Stock
1 : ¥32.84000
Bag
Bag
Active
Plug, Male Pins
5
DIN (180 Degree)
-
Free Hanging (In-Line), Right Angle
-
Solder
Push-Pull
-
Metal
Metal
-
Nickel
Black, Silver
-
-
Strain Relief
Unshielded
1A
100VAC
0.236" (6.00mm)
-20°C ~ 70°C
SDR-70
SDR-70
CONN PLUG MALE DIN 7POS SOLDER
CUI Devices
449
In Stock
1 : ¥36.12000
Bag
Bag
Active
Plug, Male Pins
7
DIN (270 Degree)
-
Free Hanging (In-Line), Right Angle
-
Solder
Push-Pull
-
Metal
Metal
-
Nickel
Black, Silver
-
-
Strain Relief
Unshielded
1A
100VAC
0.236" (6.00mm)
-20°C ~ 70°C
SDR-80
SDR-80
CONN PLUG MALE DIN 8POS SOLDER
CUI Devices
1,597
In Stock
1 : ¥37.02000
Bag
Bag
Active
Plug, Male Pins
8
DIN (270 Degree)
-
Free Hanging (In-Line), Right Angle
-
Solder
Push-Pull
-
Metal
Metal
-
Nickel
Black, Silver
-
-
Strain Relief
Unshielded
1A
100VAC
0.236" (6.00mm)
-20°C ~ 70°C
SDR-30
SDR-30
CONN PLUG MALE DIN 3POS SOLDER
CUI Devices
0
In Stock
Check Lead Time
500 : ¥20.49480
Bag
Bag
Active
Plug, Male Pins
3
DIN (180 Degree)
-
Free Hanging (In-Line), Right Angle
-
Solder
Push-Pull
Keyed
Metal
Metal
-
Nickel
Black, Silver
-
-
Strain Relief
Unshielded
1A
100VAC
0.236" (6.00mm)
-20°C ~ 70°C
Showing
of 5

Circular Connector Assemblies


Circular Connectors or circular interconnects are plugs and receptacles that are made in a circular look with multiple pins or sockets. The characteristics are connector type, number of positions, shell size-insert, shell size MIL, mounting type, and fastening type. The connector types are distributor, h-distributor, insert, jack and plug, line drain, line source, panel drain, panel feed-through, plug and receptacle, plug, receptacle, t-distributor, and terminal outlet.