Circular Connector Assemblies

Results: 3
Stocking Options
Environmental Options
Media
Marketplace Product
3Results
Applied FiltersRemove All

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Shell Size - Insert
Shell Size, MIL
Mounting Type
Mounting Feature
Termination
Fastening Type
Orientation
Primary Material
Shell Material
Shell Finish
Contact Finish - Mating
Color
Ingress Protection
Material Flammability Rating
Features
Shielding
Current Rating (Amps)
Voltage Rating
Cable Opening
Operating Temperature
CONN PLUG MALE 4POS GOLD SCREW
206DR2 NC032
CONN PLUG MALE 4POS GOLD SCREW
Alpha Wire
0
In Stock
Obsolete
Bulk
Obsolete
Plug, Male Pins
4
M12-4
-
Free Hanging (In-Line)
-
Screw
Threaded
Keyed
Metal
Copper Alloy
Nickel
Gold
Black
IP67 - Dust Tight, Waterproof
-
Backshell, Coupling Nut
Unshielded
-
250V
-
-25°C ~ 90°C
CONN PLUG MALE 4POS GOLD SCREW
206DR7 NC081
CONN PLUG MALE 4POS GOLD SCREW
Alpha Wire
0
In Stock
Obsolete
Bulk
Obsolete
Plug, Male Pins
4
M12-4
-
Free Hanging (In-Line)
-
Screw
Threaded
Keyed
Metal
Copper Alloy
Nickel
Gold
Black
IP67 - Dust Tight, Waterproof
-
Backshell, Coupling Nut
Unshielded
-
250V
-
-25°C ~ 90°C
CONN PLUG MALE 4POS GOLD SCREW
206DR9 NC081
CONN PLUG MALE 4POS GOLD SCREW
Alpha Wire
0
In Stock
Obsolete
Bulk
Obsolete
Plug, Male Pins
4
M12-4
-
Free Hanging (In-Line)
-
Screw
Threaded
Keyed
Metal
Copper Alloy
Nickel
Gold
Black
IP67 - Dust Tight, Waterproof
-
Backshell, Coupling Nut
Unshielded
-
250V
-
-25°C ~ 90°C
Showing
of 3

Circular Connector Assemblies


Circular Connectors or circular interconnects are plugs and receptacles that are made in a circular look with multiple pins or sockets. The characteristics are connector type, number of positions, shell size-insert, shell size MIL, mounting type, and fastening type. The connector types are distributor, h-distributor, insert, jack and plug, line drain, line source, panel drain, panel feed-through, plug and receptacle, plug, receptacle, t-distributor, and terminal outlet.