Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 500 : ¥20.43964 Bag | Bag | Active | Plug, Male Pins | 4 | - | - | Free Hanging (In-Line) | - | Crimp | Bayonet Lock | Keyed | Plastic | Polybutylene Terephthalate (PBT), Glass Filled | - | - | Black | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | - | Backshell | Unshielded | - | 48VDC | - | -40°C ~ 125°C | |||
0 In Stock Check Lead Time | 500 : ¥22.27224 Bag | Bag | Active | Plug, Male Pins | 4 | - | - | Free Hanging (In-Line) | - | Crimp | Bayonet Lock | Keyed | Plastic | Polybutylene Terephthalate (PBT), Glass Filled | - | - | Black | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | - | Backshell | Unshielded | - | 48VDC | - | -40°C ~ 125°C | |||
0 In Stock Check Lead Time | 500 : ¥24.80958 Bag | Bag | Active | Plug, Male Pins | 4 | - | - | Free Hanging (In-Line) | - | Crimp | Bayonet Lock | Keyed | Plastic | Polybutylene Terephthalate (PBT), Glass Filled | - | - | Black | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | - | Backshell | Unshielded | - | 48VDC | - | -40°C ~ 125°C | |||
0 In Stock Check Lead Time | 500 : ¥27.06500 Bag | Bag | Active | Plug, Male Pins | 4 | - | - | Free Hanging (In-Line) | - | Crimp | Bayonet Lock | Keyed | Plastic | Polybutylene Terephthalate (PBT), Glass Filled | - | - | Gray | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | - | Backshell | Unshielded | - | 48VDC | - | -40°C ~ 125°C | |||
0 In Stock Check Lead Time | 500 : ¥51.15310 Bag | Bag | Active | Plug, Male Pins | 4 | - | - | Free Hanging (In-Line) | - | Crimp | Bayonet Lock | Keyed | Plastic | Polybutylene Terephthalate (PBT), Glass Filled | - | - | Blue | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | - | Backshell | Unshielded | - | 48VDC | - | -40°C ~ 125°C |