Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Grade | Qualification | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,267 In Stock | 1 : ¥169.78000 Bag | Bag | Active | Plug, Female Sockets | 2 (Power) | - | - | 10SL-4 | - | Free Hanging (In-Line) | - | Solder Cup | Threaded | Keyed | Metal | Aluminum Alloy | Black Zinc Cobalt Alloy | Silver | Black | IP67 - Dust Tight, Waterproof | - | Backshell, Cable Clamp, Coupling Nut | Unshielded | 13A | 500VAC, 700VDC | 0.281" (7.14mm) | -55°C ~ 125°C | |||
24 In Stock | 1 : ¥333.32000 Bulk | Bulk | Active | Plug, Female Sockets | 2 | Military | MIL-DTL-5015 | 10SL-4 | - | Free Hanging (In-Line) | - | Solder Cup | Threaded | N (Normal) | Metal | Aluminum Alloy | Olive Drab Cadmium | Silver | Olive Drab | Environment Resistant | - | Cable Clamp, Coupling Nut | - | 22A | 500VAC, 700VDC | - | -55°C ~ 125°C | |||
0 In Stock Check Lead Time | 1 : ¥190.96000 Bulk | - | Bulk | Active | Receptacle, Male Pins | 3 | Military | MIL-DTL-5015 | 10SL-3 | - | Panel Mount | Flange | Solder Cup | Threaded | N (Normal) | Metal | Aluminum Alloy | Olive Drab Chromate over Cadmium | Silver | Olive Drab | Environment Resistant | - | - | Unshielded | - | - | 0.500" (12.70mm) | -55°C ~ 125°C | ||
0 In Stock Check Lead Time | 1 : ¥183.90000 Bulk | Bulk | Active | Receptacle, Male Pins | 2 | Military | MIL-DTL-5015 | 10SL-4 | - | Panel Mount | Flange | Solder Cup | Threaded | N (Normal) | Metal | Aluminum Alloy | Olive Drab Cadmium | Silver | Olive Drab | Environment Resistant | - | - | - | 22A | 500VAC, 700VDC | - | -55°C ~ 125°C | |||
0 In Stock Check Lead Time | 1 : ¥327.98000 Bulk | Bulk | Active | Plug, Male Pins | 2 | Military | MIL-DTL-5015 | 10SL-4 | - | Free Hanging (In-Line) | - | Solder Cup | Threaded | N (Normal) | Metal | Aluminum Alloy | Olive Drab Cadmium | Silver | Olive Drab | Environment Resistant | - | Cable Clamp, Coupling Nut | - | 22A | 500VAC, 700VDC | - | -55°C ~ 125°C |