Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
13,391 In Stock | 1 : ¥20.85000 Bag | Bag | Active | Plug, Male Pins | 4 | Mini DIN | - | Free Hanging (In-Line) | - | Solder, Crimp Pin Adapter Available | Push-Pull | Keyed | Plastic | Polyacrylonitrile Butadiene Styrene (ABS) | - | Silver | Black | - | - | Backshell, Strain Relief | - | 1A, 2A | 100VAC, 12VDC | - | -20°C ~ 105°C | |||
4,294 In Stock | 1 : ¥21.92000 Tray | Tray | Active | Jack, Female Sockets | 4 (Power) | Power DIN | - | Through Hole, Right Angle | - | Solder | Push-Pull | Keyed | Plastic | Polybutylene Terephthalate (PBT) | - | Tin | Black | - | - | Ground | Unshielded | 7.5A | 20VDC | - | - | |||
6,218 In Stock | 1 : ¥27.83000 Bulk | Bulk | Active | Jack, Female Sockets | 4 (Power) | Power DIN | - | Panel Mount, Through Hole | Flange | Solder | Snap-In | Keyed | Plastic | Polybutylene Terephthalate (PBT) | - | Tin | Black | - | UL94 V-0 | Ground | Unshielded | 7.5A | 48VDC | - | -40°C ~ 75°C | |||
1,583 In Stock | 1 : ¥43.18000 Bulk | Bulk | Active | Plug, Male Pins | 4 (Power) | - | - | Free Hanging (In-Line) | - | Solder Cup | Snap-In | Keyed | Plastic | Polyacrylonitrile Butadiene Styrene (ABS) | - | Silver | Black | - | UL94 HB, UL94 V-2 | Backshell, Strain Relief | Unshielded | 7.5A | 48VDC | 0.250" (6.35mm) | - | |||
4,719 In Stock | 1 : ¥48.35000 Bag | Bag | Active | Plug, Male Pins | 4 (Power) | Power DIN | - | Free Hanging (In-Line) | - | Solder | Push-Pull | Keyed | Metal | Brass | Nickel | Silver | Black, Silver | - | - | Strain Relief | Unshielded | 7.5A | 20VDC | - | - | |||
924 In Stock | 1 : ¥51.23000 Bulk | - | Bulk | Active | Receptacle, Female Sockets | 3 | DIN (180 Degree) | - | Panel Mount | Flange | Solder Eyelet(s) | Push-Pull | B | Metal | Steel | - | Tin | Silver | - | - | Ground | Shielded | - | - | - | - | ||
2,888 In Stock | 1 : ¥60.58000 Bulk | Bulk | Active | Receptacle, Female Sockets | 4 (Power) | Power DIN | - | Free Hanging (In-Line) | - | Solder Cup | Snap-In | Keyed | Plastic | Polyacrylonitrile Butadiene Styrene (ABS) | - | Tin | Black | - | UL94 HB, UL94 V-2 | Backshell, Strain Relief | Unshielded | 7.5A | 48VDC | 0.248" (6.30mm) | -40°C ~ 85°C | |||
2,277 In Stock | 1 : ¥26.35000 Bag | Bag | Active | Receptacle, Female Sockets | 4 (Power) | Power DIN | - | Through Hole | - | Solder | Push-Pull | Keyed | Plastic | Polybutylene Terephthalate (PBT) | - | Silver | Black | - | - | Board Guide, Ground | Unshielded | 7.5A | 20VDC | - | - | |||
3,648 In Stock | 1 : ¥56.73000 Bulk | - | Bulk | Active | Receptacle, Female Sockets | 5 | DIN (180 Degree) | - | Panel Mount | Flange | Solder Eyelet(s) | Push-Pull | F | Metal | Steel | - | Tin | Silver | - | - | Ground | Shielded | 3A | 34VDC | - | - | ||
331 In Stock | 1 : ¥52.87000 Bulk | Bulk | Active | Plug, Male Pins | 4 (3 Power + PE) | M12-4 | - | Panel Mount, Through Hole | Bulkhead - Front Side Nut | Solder | Threaded | L | Metal | Copper Alloy | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | - | Unshielded | 16A | 63V | - | -40°C ~ 85°C | |||
0 In Stock Check Lead Time | 1 : ¥38.67000 Bulk | Bulk | Active | Plug, Male Pins | 4 (Power) | - | - | Free Hanging (In-Line) | - | Solder Cup | Snap-In | Keyed | Plastic | Polyacrylonitrile Butadiene Styrene (ABS) | - | Silver | Black | - | UL94 HB, UL94 V-2 | Backshell, Strain Relief | Unshielded | 7.5A | 48VDC | 0.250" (6.35mm) | -40°C ~ 85°C |