Circular Connector Assemblies

Results: 2
Number of Positions
56
Shell Size - Insert
305306
Current Rating (Amps)
2.5A4.5A
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Shell Size - Insert
Shell Size, MIL
Mounting Type
Mounting Feature
Termination
Fastening Type
Orientation
Primary Material
Shell Material
Shell Finish
Contact Finish - Mating
Color
Ingress Protection
Material Flammability Rating
Features
Shielding
Current Rating (Amps)
Voltage Rating
Cable Opening
Operating Temperature
EPG.0B.305.HLN
EPG.0B.305.HLN
CONN RCPT FMALE 5POS GOLD SOLDER
LEMO
1,369
In Stock
1 : ¥362.30000
Bulk
Bulk
Active
Receptacle, Female Sockets
5
305
-
Through Hole, Right Angle
-
Solder
Push-Pull
G
Metal
Brass and Polyphenylene Sulfide (PPS)
Nickel
Gold
Brown, Silver
IP50 - Dust Protected
UL94 V-0
Ground
Shielded
4.5A
-
-
-55°C ~ 250°C
EPG.0B.306.HLN
EPG.0B.306.HLN
CONN RCPT FMALE 6POS GOLD SOLDER
LEMO
19
In Stock
1 : ¥401.30000
Bulk
Bulk
Active
Receptacle, Female Sockets
6
306
-
Through Hole, Right Angle
-
Solder
Push-Pull
G
Metal
Brass and Polyphenylene Sulfide (PPS)
Nickel
Gold
Brown, Silver
IP50 - Dust Protected
UL94 V-0
Ground
Shielded
2.5A
-
-
-55°C ~ 250°C
Showing
of 2

Circular Connector Assemblies


Circular Connectors or circular interconnects are plugs and receptacles that are made in a circular look with multiple pins or sockets. The characteristics are connector type, number of positions, shell size-insert, shell size MIL, mounting type, and fastening type. The connector types are distributor, h-distributor, insert, jack and plug, line drain, line source, panel drain, panel feed-through, plug and receptacle, plug, receptacle, t-distributor, and terminal outlet.