Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Grade | Qualification | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
288 In Stock | 1 : ¥334.14000 Bulk | Bulk | Active | Plug, Female Sockets | 6 | Military | MIL-DTL-38999 Series III | 9-35 | A | Free Hanging (In-Line) | - | Crimp | Threaded | N (Normal) | Metal | Aluminum | Olive Drab Cadmium | Gold | Olive Drab | Environment Resistant | - | Coupling Nut, Self Locking | Shielded | - | - | - | -65°C ~ 175°C | |||
146 In Stock | 1 : ¥340.22000 Bulk | Bulk | Active | Plug, Male Pins | 13 | Military | MIL-DTL-38999 Series III | 11-35 | B | Free Hanging (In-Line) | - | Crimp | Threaded | N (Normal) | Metal | Aluminum | Olive Drab Cadmium | Gold | Olive Drab | Environment Resistant | - | Coupling Nut, Self Locking | Shielded | - | - | - | -65°C ~ 175°C | |||
106 In Stock | 1 : ¥368.30000 Bulk | Bulk | Active | Receptacle, Male Pins | 13 | Military | MIL-DTL-38999 Series III | 11-35 | B | Panel Mount | Bulkhead - Front Side Nut | Crimp | Threaded | N (Normal) | Metal | Aluminum | Olive Drab Cadmium | Gold | Olive Drab | Environment Resistant | - | - | Shielded | - | - | - | -65°C ~ 175°C | |||
152 In Stock | 1 : ¥404.58000 Bulk | Bulk | Active | Plug, Female Sockets | 6 | Military | MIL-DTL-38999 Series III | 11-98 | B | Free Hanging (In-Line) | - | Crimp | Threaded | N (Normal) | Metal | Aluminum | Olive Drab Cadmium | Gold | Olive Drab | Environment Resistant | - | Coupling Nut, Self Locking | Shielded | - | - | - | -65°C ~ 175°C | |||
150 In Stock | 1 : ¥330.12000 Bulk | Bulk | Active | Receptacle, Female Sockets | 6 | Military | MIL-DTL-38999 Series III | 9-35 | A | Panel Mount | Bulkhead - Front Side Nut | Crimp | Threaded | N (Normal) | Metal | Aluminum | Olive Drab Cadmium | Gold | Olive Drab | Environment Resistant | - | - | Shielded | - | - | - | -65°C ~ 175°C | |||
93 In Stock | 1 : ¥358.61000 Bulk | Bulk | Active | Plug, Male Pins | 37 | Military | MIL-DTL-38999 Series III | 15-35 | D | Free Hanging (In-Line) | - | Crimp | Threaded | N (Normal) | Metal | Aluminum | Olive Drab Cadmium | Gold | Olive Drab | Environment Resistant | - | Coupling Nut, Self Locking | Shielded | - | - | - | -65°C ~ 175°C | |||
96 In Stock | 1 : ¥352.86000 Bulk | Bulk | Active | Plug, Female Sockets | 8 | Military | MIL-DTL-38999 Series III | 13-8 | C | Free Hanging (In-Line) | - | Crimp | Threaded | N (Normal) | Metal | Aluminum | Olive Drab Cadmium | Gold | Olive Drab | Environment Resistant | - | Coupling Nut, Self Locking | Shielded | - | - | - | -65°C ~ 175°C | |||
49 In Stock | 1 : ¥354.67000 Bulk | Bulk | Active | Receptacle, Male Pins | 3 | Military | MIL-DTL-38999 Series III | 9-98 | A | Panel Mount | Bulkhead - Front Side Nut | Crimp | Threaded | N (Normal) | Metal | Aluminum | Olive Drab Cadmium | Gold | Olive Drab | Environment Resistant | - | - | Shielded | - | - | - | -65°C ~ 175°C | |||
49 In Stock | 1 : ¥375.68000 Bulk | Bulk | Active | Receptacle, Male Pins | 37 | Military | MIL-DTL-38999 Series III | 15-35 | D | Panel Mount | Bulkhead - Front Side Nut | Crimp | Threaded | N (Normal) | Metal | Aluminum | Olive Drab Cadmium | Gold | Olive Drab | Environment Resistant | - | Self Locking | Shielded | - | - | - | -65°C ~ 175°C | |||
59 In Stock | 1 : ¥383.81000 Bulk | Bulk | Active | Receptacle, Female Sockets | 37 | Military | MIL-DTL-38999 Series III | 15-35 | D | Panel Mount | Bulkhead - Front Side Nut | Crimp | Threaded | N (Normal) | Metal | Aluminum | Olive Drab Cadmium | Gold | Olive Drab | Environment Resistant | - | - | Shielded | - | - | - | -65°C ~ 175°C | |||
15 In Stock | 1 : ¥1,473.51000 Bulk | Bulk | Active | Plug, Male Pins | 8 | Military | MIL-DTL-38999 Series III | 13-8 | C | Free Hanging (In-Line) | - | Crimp | Threaded | N (Normal) | Metal | Aluminum | Olive Drab Cadmium | Gold | Olive Drab | Environment Resistant | - | Coupling Nut | Shielded | - | - | - | -65°C ~ 175°C | |||
0 In Stock Check Lead Time | 1 : ¥343.75000 Bulk | Bulk | Active | Receptacle, Male Pins | 6 | Military | MIL-DTL-38999 Series III | 9-35 | A | Panel Mount | Bulkhead - Front Side Nut | Crimp | Threaded | N (Normal) | Metal | Aluminum | Olive Drab Cadmium | Gold | Olive Drab | Environment Resistant | - | - | Shielded | - | - | - | -65°C ~ 175°C | |||
1 In Stock | 1 : ¥2,198.77000 Bulk | Bulk | Active | Receptacle, Female Sockets | 8 | Military | MIL-DTL-38999 Series III | 13-8 | C | Panel Mount | Bulkhead - Front Side Nut | Crimp | Threaded | N (Normal) | Metal | Aluminum | Olive Drab Cadmium | Gold | Olive Drab | Environment Resistant | - | - | Shielded | - | - | - | -65°C ~ 175°C |