Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Features | Current Rating (Amps) | Voltage Rating | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
715 In Stock | 10 : ¥283.72300 Bulk | Bulk | Active | Plug, Male Pins | 12 | 14-12 | - | Free Hanging (In-Line) | - | Crimp | Bayonet Lock | N (Normal) | Metal | Zinc Die Cast | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | - | 13A | 250VAC/DC | -40°C ~ 105°C | |||
251 In Stock | 10 : ¥320.19700 Bulk | Bulk | Active | Plug, Female Sockets | 12 | 14-12 | - | Free Hanging (In-Line) | - | Crimp | Bayonet Lock | N (Normal) | Metal | Zinc Die Cast | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | - | 13A | 250VAC/DC | -40°C ~ 105°C | |||
131 In Stock | 10 : ¥169.26900 Bulk | Bulk | Active | Receptacle, Male Pins | 12 | 14-12 | - | Panel Mount | Flange | Crimp | Bayonet Lock | N (Normal) | Metal | Zinc Die Cast | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | - | 13A | 250VAC/DC | -40°C ~ 105°C | |||
110 In Stock | 10 : ¥214.92100 Bulk | Bulk | Active | Receptacle, Female Sockets | 12 | 14-12 | - | Panel Mount | Flange | Crimp | Bayonet Lock | N (Normal) | Metal | Zinc Die Cast | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | - | 13A | 250VAC/DC | -40°C ~ 105°C | |||
71 In Stock | 10 : ¥369.12500 Bulk | Bulk | Active | Plug, Male Pins | 23 | 18-23 | - | Free Hanging (In-Line) | - | Crimp | Bayonet Lock | N (Normal) | Metal | Zinc Die Cast | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | - | 13A | 250VAC/DC | -40°C ~ 105°C |