Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
451 In Stock | 1 : ¥159.35000 Tray | Tray | Active | Receptacle, Female Sockets | 4 | 11-4 | - | Panel Mount, Through Hole | Flange | Solder | Threaded | A | Plastic | Thermoplastic | - | Gold | - | - | UL94 V-0 | - | - | - | 250VAC/DC | - | -55°C ~ 105°C | |||
163 In Stock | 1 : ¥329.22000 Tray | Tray | Active | Receptacle, Female Sockets | 19 | 23-19 | - | Panel Mount, Through Hole | Flange | Solder | Threaded | A | Plastic | Polyamide (PA), Nylon | - | Tin | - | - | UL94 V-0 | - | - | - | 250VAC/DC | - | -55°C ~ 105°C | |||
258 In Stock | 1 : ¥366.16000 Tray | Tray | Active | Receptacle, Female Sockets | 37 | 23-37 | - | Panel Mount, Through Hole | Flange | Solder | Threaded | A | Plastic | Thermoplastic | - | Gold | - | - | UL94 V-0 | - | - | - | 250VAC/DC | - | -55°C ~ 105°C | |||
721 In Stock | 1 : ¥149.58000 Tray | Tray | Active | Receptacle, Male Pins | 9 | 13-9 | - | Panel Mount, Through Hole | Flange | Solder | Threaded | A | Plastic | Thermoplastic | - | Gold | - | - | UL94 V-0 | - | - | - | 250VAC/DC | - | -55°C ~ 105°C | |||
93 In Stock | 1 : ¥882.32000 Tray | Tray | Active | Receptacle, Female Sockets | 37 | 23-37 | - | Panel Mount, Through Hole | Flange | Solder | Threaded | B | Plastic | Polyamide (PA), Nylon | - | Gold | - | - | UL94 V-0 | - | - | - | 250VAC/DC | - | -55°C ~ 105°C | |||
87 In Stock | 1 : ¥264.36000 Tray | Tray | Active | Receptacle, Female Sockets | 14 | 17-14 | - | Panel Mount, Through Hole | Flange | Solder | Threaded | A | Plastic | Polyamide (PA), Nylon | - | Gold | - | - | UL94 V-0 | - | - | - | 250VAC/DC | - | -55°C ~ 105°C |