Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Grade | Qualification | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
200 In Stock | 1 : ¥218.12000 Bulk | Bulk | Active | Plug, Female Sockets | 10 | - | MIL-DTL-26482 Series I | 12-10 | - | Free Hanging (In-Line) | - | Solder Cup | Bayonet Lock | N (Normal) | Metal | Aluminum | Olive Drab Chromate over Cadmium | Gold | Olive Drab | - | - | Strain Relief | Unshielded | - | - | - | -55°C ~ 125°C | |||
0 In Stock Check Lead Time | 1 : ¥576.79000 Bag | Bag | Active | Receptacle, Male Pins | 10 | - | MIL-DTL-26482 Series I | 12-10 | - | Panel Mount | Bulkhead - Front Side Nut | Solder Cup | Bayonet Lock | N (Normal) | Metal | Aluminum | Olive Drab Chromate over Cadmium | Tin | Olive Drab | - | - | Hermetically Sealed | Unshielded | 5A | - | - | -55°C ~ 125°C |