Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,066 In Stock | 10 : ¥154.45100 Bulk | Bulk | Active | Plug, Female Sockets | 3 | Mini XLR | - | Panel Mount, Through Hole, Right Angle | Bulkhead - Front Side Nut | Solder | Latch Lock | Keyed | Metal | Brass | Nickel | Gold | Silver | IP40 | - | Board Guide | - | 5A | - | - | -30°C ~ 80°C | |||
696 In Stock | 10 : ¥10.33600 Bulk | Bulk | Active | Receptacle, Male Pins | 3 | XLR | - | Panel Mount, Through Hole, Right Angle | Flange | Solder | Push-Pull | Keyed | Plastic | Thermoplastic | - | Gold | Black | IP40 | UL94 V-0 | Board Guide | Unshielded | 6A | - | - | -25°C ~ 75°C | |||
4,514 In Stock | 10 : ¥11.31200 Bulk | Bulk | Active | Plug, Female Sockets | 3 | XLR | - | Panel Mount, Through Hole, Right Angle | Flange | Solder | Latch Lock | Keyed | Plastic | Thermoplastic | - | Gold | Black | IP40 | UL94 V-0 | Board Guide | Unshielded | 6A | - | - | -25°C ~ 75°C | |||
1,005 In Stock | 10 : ¥96.53400 Bulk | Bulk | Active | Receptacle, Male Pins | 3 | Mini XLR | - | Panel Mount, Through Hole, Right Angle | Bulkhead - Front Side Nut | Solder | Latch Holder | Keyed | Metal | Brass | Nickel | Gold | Silver | IP40 | - | Board Guide | - | 5A | - | - | -30°C ~ 80°C |