Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,068 In Stock | 1 : ¥56.98000 Bulk | Bulk | Active | Receptacle, Male Pins | 4 | M12-4 | - | Panel Mount | Bulkhead - Front Side Nut | Solder Cup | Threaded | A | Metal | Copper Alloy | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | - | Unshielded | 4A | 250V | - | -40°C ~ 85°C | |||
457 In Stock | 1 : ¥58.13000 Tray | Tray | Active | Plug, Male Pins | 4 | M12-4 | - | Panel Mount | Bulkhead - Front Side Nut | Solder Cup | Threaded | A | Metal | Zinc Alloy | Nickel | Gold | Silver | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | - | - | Shielded | 4A | 250VAC/DC | - | -40°C ~ 85°C | |||
319 In Stock | 1 : ¥58.54000 Bulk | Bulk | Active | Plug, Female Sockets | 4 | M12-4 | - | Free Hanging (In-Line) | - | Screw | Threaded | A | Metal | Brass | Nickel | Gold | Black, Silver | IP67 - Dust Tight, Waterproof | - | Backshell, Coupling Nut | Unshielded | 4A | 250V | 0.157" ~ 0.236" (4.00mm ~ 6.00mm) | -40°C ~ 85°C | |||
989 In Stock | 1 : ¥60.01000 Bulk | Bulk | Active | Plug, Female Sockets | 4 | M12-4 | - | Free Hanging (In-Line) | - | Screw | Threaded | A | Metal | Brass | Nickel | Gold | Black, Silver | IP67 - Dust Tight, Waterproof | - | Backshell, Coupling Nut | Unshielded | 4A | 250V | 0.236" ~ 0.315" (6.00mm ~ 8.00mm) | -40°C ~ 85°C | |||
1,167 In Stock | 1 : ¥92.28000 Bulk | Bulk | Active | Receptacle, Female Sockets | 4 | - | - | Panel Mount | - | Screw | Threaded | Keyed | Plastic | Polyamide (PA), Nylon | - | Silver | - | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | - | - | - | 16A | 400V | - | -40°C ~ 100°C | |||
1,565 In Stock | 1 : ¥93.92000 Bulk | Bulk | Active | Plug, Female Sockets | 4 | - | - | Free Hanging (In-Line) | - | Screw | Threaded | Keyed | Plastic | Polyamide (PA), Nylon | - | Silver | - | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | - | Cable Clamp | - | 16A | 400V | - | -40°C ~ 100°C | |||
792 In Stock | 1 : ¥98.35000 Bulk | Bulk | Active | Plug, Male Pins | 4 | - | - | Free Hanging (In-Line) | - | Screw | Threaded | Keyed | Plastic | Polyamide (PA), Nylon | - | Silver | - | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | - | Cable Clamp, Strain Relief | - | 16A | 400V | - | -40°C ~ 100°C | |||
689 In Stock | 1 : ¥101.64000 Bulk | Bulk | Active | Plug, Male Pins | 4 | - | - | Free Hanging (In-Line) | - | Screw | Threaded | Keyed | Plastic | Polyamide (PA), Nylon | - | Silver | - | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | - | Cable Clamp | - | 16A | 400V | - | -40°C ~ 100°C | |||
1,079 In Stock | 1 : ¥105.41000 Bulk | Bulk | Active | Plug, Female Sockets | 4 | - | - | Free Hanging (In-Line) | - | Screw | Threaded | Keyed | Plastic | Polyamide (PA), Nylon | - | Silver | - | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | - | Cable Clamp | - | 16A | 400V | - | -40°C ~ 100°C | |||
1,170 In Stock | 1 : ¥116.91000 Bulk | Bulk | Active | Receptacle, Female Sockets | 7 | - | - | Panel Mount | - | Solder | Threaded | Keyed | Plastic | Polyamide (PA), Nylon | - | Silver | - | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | - | - | - | 12A | 250V | - | -40°C ~ 125°C | |||
1,924 In Stock | 1 : ¥120.19000 Bulk | Bulk | Active | Plug, Female Sockets | 4 | - | - | Free Hanging (In-Line) | - | Screw | Threaded | Keyed | Plastic | Polyamide (PA), Nylon | - | Silver | - | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | - | Cable Clamp, Strain Relief | - | 16A | 400V | - | -40°C ~ 100°C | |||
628 In Stock | 1 : ¥128.65000 Bulk | Bulk | Active | Plug, Female Sockets | 4 | - | - | Free Hanging (In-Line) | - | Screw | Threaded | Keyed | Plastic | Polyamide (PA), Nylon | - | Silver | - | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | - | Cable Clamp, Strain Relief | - | 16A | 400V | - | -40°C ~ 100°C | |||
169 In Stock | 1 : ¥116.01000 Bulk | Bulk | Active | Plug, Male Pins | 4 | - | - | Free Hanging (In-Line) | - | Screw | Threaded | Keyed | Plastic | Polyamide (PA), Nylon | - | Silver | - | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | - | Cable Clamp | - | 16A | 400V | - | -40°C ~ 100°C | |||
150 In Stock | 1 : ¥138.34000 Bulk | Bulk | Active | Plug, Female Sockets | 4 | - | - | Free Hanging (In-Line), Right Angle | - | Screw | Threaded | Keyed | Plastic | Polyamide (PA), Nylon | - | Silver | - | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | - | Cable Clamp | - | 16A | 400V | - | -40°C ~ 100°C | |||
92 In Stock | 1 : ¥196.79000 Bulk | Bulk | Active | Plug, Female Sockets | 4 | - | - | Free Hanging (In-Line), Right Angle | - | Screw | Threaded | Keyed | Plastic | Polyamide (PA), Nylon | - | Silver | - | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | - | Cable Clamp | - | 16A | 400V | - | -40°C ~ 100°C |