Circuit Breakers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Breaker Type | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Actuator Type | Number of Poles | Illumination | Illumination Voltage (Nominal) | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 10 : ¥505.66600 Bulk | Bulk | Active | Panel Mount | Thermal Magnetic | 16A | 250 V | 80 V | Push to Reset | 1 | None | - | CSA C22.2 No 235, IEC 60934, UL1077 | |||
0 In Stock Check Lead Time | 10 : ¥505.66600 Bulk | Bulk | Active | Panel Mount | Thermal Magnetic | 1.8A | 250 V | 80 V | Push to Reset | 1 | None | - | CSA C22.2 No 235, IEC 60934, UL1077 | |||
0 In Stock Check Lead Time | 10 : ¥575.92000 Bulk | Bulk | Active | Panel Mount | Thermal Magnetic | 5A | 250 V | 80 V | Push to Reset | 1 | None | - | CSA C22.2 No 235, IEC 60934, UL1077 | |||
0 In Stock Check Lead Time | 10 : ¥575.92000 Bulk | Bulk | Active | Panel Mount | Thermal Magnetic | 5A | 250 V | 80 V | Push to Reset | 1 | None | - | CSA C22.2 No 235, IEC 60934, UL1077 | |||
0 In Stock Check Lead Time | 10 : ¥575.92000 Bulk | Bulk | Active | Panel Mount | Thermal Magnetic | 15A | 250 V | 80 V | Push to Reset | 1 | None | - | CSA C22.2 No 235, IEC 60934, UL1077 | |||
0 In Stock Check Lead Time | 10 : ¥615.88600 Bulk | Bulk | Active | Panel Mount | Thermal Magnetic | 10A | 250 V | 80 V | Push to Reset | 1 | None | - | CSA C22.2 No 235, IEC 60934, UL1077 |