Circuit Breakers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Breaker Type | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Actuator Type | Number of Poles | Illumination | Illumination Voltage (Nominal) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
750 In Stock 452 Factory | 1 : ¥100.99000 Box | Box | Active | DIN Rail | Thermal Magnetic | 20A | 277 V | 60 V | Lever | 1 | None | - | |||
1,266 In Stock 321 Factory | 1 : ¥102.99000 Box | Box | Active | DIN Rail | Thermal Magnetic | 10A | 277 V | 60 V | Lever | 1 | None | - | |||
1,159 In Stock | 1 : ¥112.32000 Box | Box | Active | DIN Rail | Thermal Magnetic | 5A | 277 V | 60 V | Lever | 1 | None | - | |||
858 In Stock | 1 : ¥112.32000 Box | Box | Active | DIN Rail | Thermal Magnetic | 15A | 277 V | 60 V | Lever | 1 | None | - | |||
157 In Stock | 1 : ¥287.18000 Box | Box | Active | DIN Rail | Thermal Magnetic | 30A | 277 V | 125 V | Lever | 2 | None | - | |||
191 In Stock 22 Factory | 1 : ¥112.32000 Box | Box | Active | DIN Rail | Thermal Magnetic | 63A | 277 V | 60 V | Lever | 1 | None | - | |||
216 In Stock 766 Factory | 1 : ¥143.59000 Box | Box | Active | DIN Rail | Thermal Magnetic | 20A | 277 V | 60 V | Lever | 1 | None | - | |||
58 In Stock | 1 : ¥143.59000 Box | Box | Active | DIN Rail | Thermal Magnetic | 15A | 277 V | 60 V | Lever | 1 | None | - | |||
53 In Stock | 1 : ¥159.55000 Box | Box | Active | DIN Rail | Thermal Magnetic | 30A | 277 V | 60 V | Lever | 1 | None | - | |||
0 In Stock Check Lead Time | 1 : ¥112.32000 Box | Box | Active | DIN Rail | Thermal Magnetic | 40A | 277 V | 60 V | Lever | 1 | None | - |