Results: 0
Manufacturer
CNC TechDelta ElectronicsGlobTek, Inc.MPD (Memory Protection Devices)PanaviseTeltonikaTensility International Corp
Packaging
BagBoxBulk
Product Status
ActiveObsolete
Type
-Auto LighterAuto Power PlugAuto Power Plug to Dual Auto Power SocketsAuto Power SocketCable, Auto Power Plug to 1.3mm DC PlugCable, Auto Power Plug to 1.4mm DC PlugCable, Auto Power Plug to 2 Pin ConnectorCable, Auto Power Plug to 2 SAE Pin ConnectorCable, Auto Power Plug to 2.1mm DC PlugCable, Auto Power Plug to 2.5mm DC PlugCable, Auto Power Plug to 4 Pin ConnectorCable, Auto Power Plug to Auto Power SocketCable, Auto Power Plug to Battery Clips
Specifications
12mm DIN Socket, Nylon, Weather Resistant1' (304.8mm) Cord, ABS, Fused, LED Indicator1.5' (460.0mm) Cord, PVC3.28' (1m) Cord, Fused5' (1.52m) Cord, ABS, Fused, LED Indicator6' (1.83m) Cord, ABS, Fused, LED Indicator6' (1.83m) Cord, ABS, Fused, Rotary, Switch6' (1.83m) Cord, Fused8" (203mm) Cord, ABS, Fused, LED Indicator10' (3.05m) Cord, ABS10' (3.05m) Cord, Phenolic12' (3.65m) Coiled Cord, ABS, Fused, LED Indicator
Current Rating (Amps)
1 A2 A3 A4 A5 A7.5 A10 A15 A20 A
Color
-BlackBlack and RedGray
Voltage - Rated
12 V24 V30 V
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.