8 Ohms Chip Resistor - Surface Mount
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Resistance | Tolerance | Power (Watts) | Composition | Features | Temperature Coefficient | Operating Temperature | Package / Case | Supplier Device Package | Ratings | Size / Dimension | Height - Seated (Max) | Number of Terminations | Failure Rate |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
812 In Stock | 1 : ¥29.96000 Bulk | Bulk | Active | 8 Ohms | ±1% | 35W | Thick Film | Automotive AEC-Q200, Current Sense, Pulse Withstanding | ±100ppm/°C | -55°C ~ 155°C | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | TO-263 | AEC-Q200 | 0.398" L x 0.409" W (10.10mm x 10.40mm) | 0.177" (4.50mm) | 2 | - | |||
803 In Stock | 1 : ¥11.58000 Cut Tape (CT) 5,000 : ¥4.22863 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 8 Ohms | ±7% | - | Ceramic | - | ±150ppm/°C | -40°C ~ 85°C | 0805 (2012 Metric) | 0805 | - | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.024" (0.60mm) | 2 | - | |||
0 In Stock Check Lead Time | 1 : ¥33.41000 Cut Tape (CT) 500 : ¥17.31252 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 8 Ohms | ±1% | 25W | Thick Film | Automotive AEC-Q200, Current Sense, Pulse Withstanding | ±100ppm/°C | -55°C ~ 155°C | Non-Standard DPAK | DPAK Style | AEC-Q200 | 0.320" L x 0.324" W (8.13mm x 8.22mm) | 0.125" (3.17mm) | 2 | - | |||
0 In Stock Check Lead Time | 1 : ¥34.56000 Tube | Tube | Active | 8 Ohms | ±1% | 25W | Thick Film | Automotive AEC-Q200, Current Sense, Pulse Withstanding | ±100ppm/°C | -55°C ~ 155°C | Non-Standard DPAK | DPAK Style | AEC-Q200 | 0.320" L x 0.324" W (8.13mm x 8.22mm) | 0.125" (3.17mm) | 2 | - | |||
0 In Stock Check Lead Time | 300 : ¥17.11347 Tube | Tube | Active | 8 Ohms | ±5% | 35W | Thick Film | Automotive AEC-Q200, Current Sense, Pulse Withstanding | ±100ppm/°C | -55°C ~ 155°C | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | TO-263 | AEC-Q200 | 0.398" L x 0.346" W (10.10mm x 8.80mm) | 0.192" (4.88mm) | 2 | - | |||
0 In Stock Check Lead Time | 1,000 : ¥69.50214 Tape & Reel (TR) | Tape & Reel (TR) | Active | 8 Ohms | ±0.1% | 0.6W | Metal Foil | Moisture Resistant, Non-Inductive, Pulse Withstanding | ±2ppm/°C | -55°C ~ 175°C | 3017 J-Lead | SMD | - | 0.287" L x 0.170" W (7.29mm x 4.32mm) | 0.122" (3.10mm) | 2 | - | |||
0 In Stock Check Lead Time | 50 : ¥78.07420 Tube | Tube | Active | 8 Ohms | ±1% | 20W | Thick Film | Automotive AEC-Q200, Moisture Resistant, Non-Inductive | ±150ppm/°C | -55°C ~ 155°C | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | TO-263 (D2PAK) | AEC-Q200 | 0.398" L x 0.346" W (10.10mm x 8.80mm) | 0.189" (4.80mm) | 2 | - | |||
0 In Stock Check Lead Time | 50 : ¥124.24680 Tray | Tray | Active | 8 Ohms | ±0.5% | 1W | Metal Foil | Current Sense, Non-Inductive | ±2ppm/°C | -55°C ~ 150°C | Wide 2516 (6440 Metric), 1625 | SMD | - | 0.160" L x 0.250" W (4.10mm x 6.40mm) | 0.040" (1.02mm) | 4 | - | |||
0 In Stock Check Lead Time | 50 : ¥135.75800 Tray | Tray | Active | 8 Ohms | ±0.5% | 1W | Metal Foil | Current Sense, Moisture Resistant, Non-Inductive | ±0.2ppm/°C | -55°C ~ 150°C | Wide 2516 (6440 Metric), 1625 | SMD | - | 0.160" L x 0.250" W (4.06mm x 6.35mm) | 0.040" (1.02mm) | 4 | - | |||
0 In Stock Check Lead Time | 25 : ¥159.44520 Bulk | Bulk | Active | 8 Ohms | ±1% | 0.25W, 1/4W | Metal Foil | Moisture Resistant, Non-Inductive, Pulse Withstanding | ±2ppm/°C | -55°C ~ 175°C | 2512 J-Lead | SMD | - | 0.236" L x 0.126" W (5.99mm x 3.20mm) | 0.110" (2.79mm) | 2 | - | |||
0 In Stock Check Lead Time | 25 : ¥173.87080 Strip | Strip | Active | 8 Ohms | ±0.1% | 0.6W | Metal Foil | Non-Inductive | ±0.2ppm/°C | -55°C ~ 175°C | 3017 J-Lead | SMD | - | 0.287" L x 0.170" W (7.29mm x 4.32mm) | 0.122" (3.10mm) | 2 | - | |||
0 In Stock Check Lead Time | 25 : ¥190.16480 Bulk | Bulk | Active | 8 Ohms | ±0.1% | 0.6W | Metal Foil | Moisture Resistant, Non-Inductive, Pulse Withstanding | ±2ppm/°C | -55°C ~ 175°C | 3017 J-Lead | SMD | - | 0.287" L x 0.170" W (7.29mm x 4.32mm) | 0.122" (3.10mm) | 2 | - | |||
0 In Stock Check Lead Time | 25 : ¥222.75880 Bulk | Bulk | Active | 8 Ohms | ±0.5% | 0.6W | Metal Foil | Military, Non-Inductive, Pulse Withstanding | ±2ppm/°C | -55°C ~ 175°C | 3017 J-Lead | SMD, Stand Off | - | 0.287" L x 0.170" W (7.29mm x 4.32mm) | 0.122" (3.10mm) | 2 | - | |||
0 In Stock Check Lead Time | 25 : ¥373.71920 Bulk | Bulk | Active | 8 Ohms | ±0.02% | 8W | Metal Foil | Moisture Resistant, Non-Inductive | ±0.2ppm/°C | -55°C ~ 150°C | TO-220-4, SMD | TO-220-4 | - | 0.615" L x 0.400" W (15.62mm x 10.16mm) | 0.158" (4.01mm) | 4 | - | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | 8 Ohms | ±0.1% | 1W | Wirewound | Moisture Resistant, Pulse Withstanding | ±100ppm/°C | -55°C ~ 275°C | 2615 J-Lead | 2615 | - | 0.280" L x 0.150" W (7.10mm x 3.80mm) | 0.155" (3.94mm) | 2 | - |