Chip Resistor - Surface Mount
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Resistance | Tolerance | Power (Watts) | Composition | Features | Temperature Coefficient | Operating Temperature | Package / Case | Ratings | Supplier Device Package | Size / Dimension | Height - Seated (Max) | Number of Terminations | Failure Rate |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,315 In Stock | 1 : ¥7.31000 Cut Tape (CT) 5,000 : ¥2.46593 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 mOhms | ±1% | 0.5W, 1/2W | Metal Element | Current Sense, Moisture Resistant | ±50ppm/°C | -55°C ~ 155°C | 0603 (1608 Metric) | - | 0603 | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.020" (0.50mm) | 2 | - | |||
0 In Stock Check Lead Time | 5,000 : ¥2.46593 Tape & Reel (TR) | Tape & Reel (TR) | Active | 1 mOhms | ±1% | 0.5W, 1/2W | Metal Element | Current Sense, Moisture Resistant | ±50ppm/°C | -55°C ~ 155°C | 0603 (1608 Metric) | - | 0603 | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.020" (0.50mm) | 2 | - | |||
0 In Stock Check Lead Time | 5,000 : ¥2.88487 Tape & Reel (TR) | Tape & Reel (TR) | Active | 1.5 mOhms | ±1% | 0.75W, 3/4W | Metal Element | Current Sense, Moisture Resistant | ±50ppm/°C | -55°C ~ 155°C | 0805 (2012 Metric) | - | 0805 | 0.081" L x 0.051" W (2.05mm x 1.30mm) | 0.020" (0.50mm) | 2 | - | |||
0 In Stock Check Lead Time | 5,000 : ¥2.88487 Tape & Reel (TR) | Tape & Reel (TR) | Active | 2 mOhms | ±1% | 0.75W, 3/4W | Metal Element | Current Sense, Moisture Resistant | ±50ppm/°C | -55°C ~ 155°C | 0805 (2012 Metric) | - | 0805 | 0.081" L x 0.051" W (2.05mm x 1.30mm) | 0.020" (0.50mm) | 2 | - | |||
0 In Stock Check Lead Time | 5,000 : ¥2.88487 Tape & Reel (TR) | Tape & Reel (TR) | Active | 3 mOhms | ±1% | 0.75W, 3/4W | Metal Element | Current Sense, Moisture Resistant | ±50ppm/°C | -55°C ~ 155°C | 0805 (2012 Metric) | - | 0805 | 0.081" L x 0.051" W (2.05mm x 1.30mm) | 0.014" (0.35mm) | 2 | - |