Chassis Mount Resistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Resistance | Tolerance | Power (Watts) | Composition | Temperature Coefficient | Operating Temperature | Features | Coating, Housing Type | Mounting Feature | Size / Dimension | Height - Seated (Max) | Lead Style | Package / Case | Failure Rate |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
103 In Stock | 1 : ¥199.16000 Bulk | Bulk | Obsolete | 1 mOhms | ±0.25% | 2.5W | Metal Element | ±15ppm/°C | -40°C ~ 60°C | Current Sense | - | Flanges | 2.000" L x 1.248" W (50.80mm x 31.70mm) | 1.680" (42.70mm) | - | Rectangular Case | - | |||
629 In Stock | 1 : ¥208.60000 Bulk | Bulk | Obsolete | 1 mOhms | ±0.25% | 10W | Metal Element | ±15ppm/°C | -40°C ~ 60°C | Current Sense | - | Flanges | 2.000" L x 1.250" W (50.80mm x 31.70mm) | 1.680" (42.70mm) | - | Rectangular Case | - | |||
228 In Stock | 1 : ¥208.60000 Bulk | Bulk | Obsolete | 10 mOhms | ±0.25% | 1W | Metal Element | ±15ppm/°C | -40°C ~ 60°C | Current Sense | - | Flanges | 2.000" L x 1.250" W (50.80mm x 31.70mm) | 1.680" (42.70mm) | - | Rectangular Case | - | |||
423 In Stock | 1 : ¥226.25000 Bulk | Bulk | Obsolete | 100 µOhms | ±0.25% | 25W | Metal Element | ±15ppm/°C | -40°C ~ 60°C | Current Sense | - | Flanges | 3.250" L x 1.750" W (82.55mm x 44.45mm) | 1.750" (44.45mm) | - | Rectangular Case | - | |||
345 In Stock | 1 : ¥256.05000 Bulk | Bulk | Obsolete | 167 µOhms | ±0.25% | 15W | Metal Element | ±15ppm/°C | -40°C ~ 60°C | Current Sense | - | Flanges | 3.250" L x 1.750" W (82.55mm x 44.45mm) | 1.750" (44.45mm) | - | Rectangular Case | - | |||
284 In Stock | 1 : ¥388.79000 Bulk | Bulk | Obsolete | 62.5 µOhms | ±0.25% | 40W | Metal Element | ±15ppm/°C | -40°C ~ 60°C | Current Sense | - | Flanges | 4.500" L x 2.500" W (114.30mm x 63.50mm) | 2.160" (54.90mm) | - | Rectangular Case | - | |||
92 In Stock | 1 : ¥199.16000 Bulk | Bulk | Obsolete | 2.5 mOhms | ±0.25% | 1W | Metal Element | ±15ppm/°C | -40°C ~ 60°C | Current Sense | - | Flanges | 2.000" L x 1.248" W (50.80mm x 31.70mm) | 1.680" (42.70mm) | - | Rectangular Case | - | |||
11 In Stock | 1 : ¥199.16000 Bulk | Bulk | Obsolete | 330 µOhms | ±0.25% | 7.5W | Metal Element | ±15ppm/°C | -40°C ~ 60°C | Current Sense | - | Flanges | 2.000" L x 1.250" W (50.80mm x 31.70mm) | 1.680" (42.70mm) | - | Rectangular Case | - | |||
3 In Stock | 1 : ¥199.16000 Bulk | Bulk | Obsolete | 10 mOhms | ±0.25% | 0.25W, 1/4W | Metal Element | ±15ppm/°C | -40°C ~ 60°C | Current Sense | - | Flanges | 2.000" L x 1.248" W (50.80mm x 31.70mm) | 1.680" (42.70mm) | - | Rectangular Case | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | 500 µOhms | ±0.25% | 5W | Metal Element | ±15ppm/°C | -40°C ~ 60°C | Current Sense | - | Flanges | 2.000" L x 1.248" W (50.80mm x 31.70mm) | 1.680" (42.70mm) | - | Rectangular Case | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | 250 µOhms | ±0.25% | 10W | Metal Element | ±15ppm/°C | -40°C ~ 60°C | Current Sense | - | Flanges | 3.250" L x 1.750" W (82.55mm x 44.45mm) | 1.750" (44.45mm) | - | Rectangular Case | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | 50 µOhms | ±0.25% | 50W | Metal Element | ±15ppm/°C | -40°C ~ 60°C | Current Sense | - | Flanges | 4.500" L x 2.500" W (114.30mm x 63.50mm) | 2.160" (54.90mm) | - | Rectangular Case | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | 41.7 µOhms | ±0.25% | 60W | Metal Element | ±15ppm/°C | -40°C ~ 60°C | Current Sense | - | Flanges | 4.500" L x 2.500" W (114.30mm x 63.50mm) | 2.160" (54.90mm) | - | Rectangular Case | - |