Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 12 Ohms | |
Tolerance | ±1% | |
Power (Watts) | 100W | |
Composition | Wirewound | |
Operating Temperature | -55°C ~ 275°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 3.858" L x 1.890" W (98.00mm x 48.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Lead Style | M4 Threaded | |
Package / Case | Axial, Box | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥137.31000 | ¥137.31 |
18 | ¥117.39667 | ¥2,113.14 |
27 | ¥109.84519 | ¥2,965.82 |
54 | ¥102.97963 | ¥5,560.90 |
108 | ¥91.99519 | ¥9,935.48 |
252 | ¥91.30865 | ¥23,009.78 |
504 | ¥87.53274 | ¥44,116.50 |