Chassis Mount Resistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Resistance | Tolerance | Power (Watts) | Composition | Temperature Coefficient | Operating Temperature | Features | Coating, Housing Type | Mounting Feature | Size / Dimension | Height - Seated (Max) | Lead Style | Package / Case | Failure Rate |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | Bulk | Obsolete | 100 Ohms | ±5% | 20W | Thin Film | 150ppm/°C | -55°C ~ 150°C | - | Aluminum Oxide | Flanges | 0.300" L x 0.200" W (7.62mm x 5.08mm) | 0.150" (3.81mm) | Tab | Axial | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | 100 Ohms | ±5% | 60W | Thin Film | 150ppm/°C | -55°C ~ 150°C | - | Aluminum Oxide | Flanges | 0.516" L x 0.250" W (13.10mm x 6.35mm) | 0.150" (3.81mm) | Tab | Axial | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | 100 Ohms | ±5% | 100W | Thin Film | 150ppm/°C | -55°C ~ 150°C | - | Aluminum Oxide | Flanges | 0.800" L x 0.230" W (20.30mm x 5.84mm) | 0.150" (3.81mm) | Tab | Axial | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | 100 Ohms | ±5% | 150W | Thin Film | 150ppm/°C | -55°C ~ 150°C | - | Aluminum Oxide | Flanges | 0.870" L x 0.375" W (22.10mm x 9.53mm) | 0.150" (3.81mm) | Tab | Axial | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | 100 Ohms | ±5% | 250W | Thin Film | 150ppm/°C | -55°C ~ 150°C | - | Aluminum Oxide | Flanges | 0.975" L x 0.385" W (24.77mm x 9.78mm) | 0.225" (5.72mm) | Tab | Axial | - | |||
0 In Stock | Discontinued at Digi-Key | Tray | Discontinued at Digi-Key | 250 Ohms | ±5% | 60W | Thin Film | 150ppm/°C | -55°C ~ 150°C | - | Aluminum | Flanges | 0.516" L x 0.250" W (13.10mm x 6.35mm) | 0.150" (3.81mm) | Tab | Axial | - |