Chassis Mount Resistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Resistance | Tolerance | Power (Watts) | Composition | Temperature Coefficient | Operating Temperature | Features | Coating, Housing Type | Mounting Feature | Size / Dimension | Height - Seated (Max) | Lead Style | Package / Case | Failure Rate |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 1 : ¥1,660.50000 Bulk | Bulk | Active | 250 Ohms | ±10% | 1000W | Thick Film | ±250ppm/°C | -55°C ~ 85°C | Moisture Resistant | Epoxy Coated | Flanges | 3.000" L x 3.000" W (76.20mm x 76.20mm) | 1.548" (39.31mm) | #10-32 Threaded | Box | - | |||
0 In Stock Check Lead Time | 1 : ¥2,204.13000 Bulk | Bulk | Active | 500 Ohms | ±10% | 2000W | Thick Film | ±250ppm/°C | -55°C ~ 85°C | Moisture Resistant | Epoxy Coated | Flanges | 3.000" L x 3.000" W (76.20mm x 76.20mm) | 1.548" (39.31mm) | #10-32 Threaded | Box | - |