Chassis Mount Resistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Resistance | Tolerance | Power (Watts) | Composition | Temperature Coefficient | Operating Temperature | Features | Coating, Housing Type | Mounting Feature | Size / Dimension | Height - Seated (Max) | Lead Style | Package / Case | Failure Rate |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,210 In Stock | 1 : ¥24.87000 Bulk | Bulk | Active | 10 Ohms | ±1% | 25W | Wirewound | ±100ppm/°C | - | - | Aluminum | Flanges | 1.075" L x 0.559" W (27.30mm x 14.20mm) | 0.583" (14.80mm) | Solder Lugs | Axial, Box | - | |||
1,225 In Stock | 1 : ¥26.19000 Bulk | Bulk | Active | 5 Ohms | ±1% | 25W | Wirewound | ±100ppm/°C | - | - | Aluminum | Flanges | 1.075" L x 0.559" W (27.30mm x 14.20mm) | 0.583" (14.80mm) | Solder Lugs | Axial, Box | - |