Chassis Mount Resistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Resistance | Tolerance | Power (Watts) | Composition | Temperature Coefficient | Operating Temperature | Features | Coating, Housing Type | Mounting Feature | Size / Dimension | Height - Seated (Max) | Lead Style | Package / Case | Failure Rate |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
88 In Stock | 1 : ¥53.03000 Tray | Tray | Active | 100 Ohms | ±1% | 25W | Wirewound | ±20ppm/°C | -55°C ~ 275°C | - | Aluminum | Flanges | 1.062" L x 1.094" W (26.98mm x 27.79mm) | 0.556" (14.12mm) | Solder Lugs | Axial, Box | - | |||
0 In Stock Check Lead Time | 1 : ¥36.04000 Bulk | Bulk | Active | 150 Ohms | ±5% | 15W | Wirewound | ±100ppm/°C | - | - | Aluminum | Flanges | 0.783" L x 0.440" W (19.90mm x 11.20mm) | 0.433" (11.00mm) | Solder Lugs | Axial, Box | - |