Chassis Mount Resistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Resistance | Tolerance | Power (Watts) | Composition | Temperature Coefficient | Operating Temperature | Features | Coating, Housing Type | Mounting Feature | Size / Dimension | Height - Seated (Max) | Lead Style | Package / Case | Failure Rate |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
350 In Stock | 1 : ¥237.91000 Tray | Tray | Active | 10 mOhms | ±0.5% | 100W | Thick Film | ±60ppm/°C | -55°C ~ 155°C | Current Sense, Non-Inductive | Epoxy Coated | Flanges | 1.500" L x 0.980" W (38.10mm x 24.90mm) | 0.480" (12.20mm) | M4 Threaded | SOT-227-4 | - | |||
169 In Stock | 1 : ¥208.60000 Bulk | Bulk | Obsolete | 10 mOhms | ±0.25% | 1W | Metal Element | ±15ppm/°C | -40°C ~ 60°C | Current Sense | - | Flanges | 2.000" L x 1.250" W (50.80mm x 31.70mm) | 1.680" (42.70mm) | - | Rectangular Case | - | |||
33 In Stock | 1 : ¥196.61000 Bulk | Bulk | Active | 5 mOhms | ±0.25% | 2W | Metal Element | ±15ppm/°C | -40°C ~ 60°C | Current Sense, Pulse Withstanding | - | Flanges | 2.000" L x 1.252" W (50.80mm x 31.80mm) | 1.700" (43.18mm) | M4 Threaded | Rectangular Case | - | |||
44 In Stock | 1 : ¥196.61000 Bulk | Bulk | Active | 6.667 mOhms | ±0.25% | - | Metal Element | ±15ppm/°C | -40°C ~ 60°C | Current Sense, Pulse Withstanding | - | Flanges | 2.000" L x 1.252" W (50.80mm x 31.80mm) | 1.700" (43.18mm) | M4 Threaded | Rectangular Case | - | |||
0 In Stock Check Lead Time | 1 : ¥160.41000 Bulk | Bulk | Active | 5 mOhms | ±0.25% | 0.5W, 1/2W | Metal Element | ±15ppm/°C | -40°C ~ 60°C | Current Sense, Pulse Withstanding | - | Flanges | 2.000" L x 1.252" W (50.80mm x 31.80mm) | 1.700" (43.18mm) | M4 Threaded | Rectangular Case | - | |||
0 In Stock Check Lead Time | 1 : ¥160.41000 Bulk | Bulk | Active | 2.5 mOhms | ±0.25% | 1W | Metal Element | ±15ppm/°C | -40°C ~ 60°C | Current Sense, Pulse Withstanding | - | Flanges | 2.000" L x 1.252" W (50.80mm x 31.80mm) | 1.700" (43.18mm) | M4 Threaded | Rectangular Case | - | |||
0 In Stock Check Lead Time | 1 : ¥196.61000 Bulk | Bulk | Active | 666.7 µOhms | ±0.25% | - | Metal Element | ±15ppm/°C | -40°C ~ 60°C | Current Sense, Pulse Withstanding | - | Flanges | 2.000" L x 1.252" W (50.80mm x 31.80mm) | 1.700" (43.18mm) | M4 Threaded | Rectangular Case | - | |||
0 In Stock | 5 : ¥199.12600 Bulk | Bulk | Obsolete | 10 mOhms | ±0.25% | 0.25W, 1/4W | Metal Element | ±15ppm/°C | -40°C ~ 60°C | Current Sense | - | Flanges | 2.000" L x 1.248" W (50.80mm x 31.70mm) | 1.680" (42.70mm) | - | Rectangular Case | - |