Ceramic Capacitors

Results: 2
Capacitance
100 pF1000 pF
Size / Dimension
0.157" Dia (4.00mm)0.197" Dia (5.00mm)
Height - Seated (Max)
0.236" (6.00mm)0.276" (7.00mm)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Applied FiltersRemove All

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
Temperature Coefficient
Operating Temperature
Features
Ratings
Applications
Failure Rate
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
Thickness (Max)
Lead Spacing
Lead Style
CAP CER 100PF 50V Y5P RADIAL
GE101K
CAP CER 100PF 50V Y5P RADIAL
Cornell Dubilier Electronics (CDE)
0
In Stock
Obsolete
Bulk
Obsolete100 pF±10%50VY5P (B)-30°C ~ 85°C--General Purpose-Through HoleRadial, Disc0.157" Dia (4.00mm)0.236" (6.00mm)-0.098" (2.50mm)Straight
MLP-Type_EBxC
GE102K
CAP CER 1000PF 50V Y5P RADIAL
Cornell Dubilier Electronics (CDE)
0
In Stock
Obsolete
Bulk
Obsolete1000 pF±10%50VY5P (B)-30°C ~ 85°C--General Purpose-Through HoleRadial, Disc0.197" Dia (5.00mm)0.276" (7.00mm)-0.098" (2.50mm)Straight
Showing
of 2

Ceramic Capacitors


A capacitor is a passive electronic device that stores electric charge. Ceramic capacitors consist of two or more alternating layers of ceramic material as the dielectric and metal layers acting as the non-polarized electrodes. Applications include automotive, bypass, decoupling, filtering, RF, and ESD protection. Through-hole versions are often disc or "blob" shaped with two wire leads.