Ceramic Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | Temperature Coefficient | Operating Temperature | Features | Ratings | Applications | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | Thickness (Max) | Lead Spacing | Lead Style |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 30 : ¥510.96067 Bulk | Bulk | Active | 5000 pF | -20%, +50% | 2800V (2.8kV) | Y5U (E) | -55°C ~ 100°C | High Voltage | - | General Purpose | Screw Mount | Button | 1.181" Dia (30.00mm) | 0.248" (6.30mm) | - | - | - | |||
0 In Stock Check Lead Time | 30 : ¥742.82833 Bulk | Bulk | Active | 5000 pF | -20%, +50% | 2800V (2.8kV) | Y5U (E) | -55°C ~ 100°C | High Voltage | - | General Purpose | Screw Mount | Button | 1.378" Dia (35.00mm) | 0.248" (6.30mm) | - | - | - | |||
0 In Stock Check Lead Time | 30 : ¥958.47133 Bulk | Bulk | Active | 3500 pF | ±10% | 5000V (5kV) | Y5U (E) | -55°C ~ 100°C | High Voltage | - | General Purpose | Screw Mount | Button | - | - | - | - | - | |||
0 In Stock Check Lead Time | 30 : ¥1,045.69300 Bulk | Bulk | Active | 2500 pF | -20%, +50% | 5600V (5.6kV) | Y5U (E) | -55°C ~ 100°C | High Voltage | - | General Purpose | Screw Mount | Button | 1.181" Dia (30.00mm) | 0.433" (11.00mm) | - | - | - | |||
0 In Stock Check Lead Time | 30 : ¥1,058.84967 Bulk | Bulk | Active | 1000 pF | ±20% | - | Z5U | -55°C ~ 100°C | High Voltage | - | General Purpose | Screw Mount | Button | - | - | - | - | - | |||
0 In Stock Check Lead Time | 30 : ¥1,058.84967 Bulk | Bulk | Active | 5000 pF | ±20% | 2800V (2.8kV) | Y5U (E) | -55°C ~ 100°C | High Voltage | - | General Purpose | Screw Mount | Button | - | - | - | - | - | |||
0 In Stock Check Lead Time | 30 : ¥1,058.84967 Bulk | Bulk | Active | 1500 pF | ±20% | 3500V (3.5kV) | Z5U | -55°C ~ 100°C | High Voltage | - | General Purpose | Screw Mount | Button | 1.181" Dia (30.00mm) | 0.339" (8.60mm) | - | - | - | |||
0 In Stock Check Lead Time | 30 : ¥1,058.84967 Bulk | Bulk | Active | 2500 pF | ±20% | 5600V (5.6kV) | Y5U (E) | -55°C ~ 100°C | High Voltage | - | General Purpose | Screw Mount | Button | - | - | - | - | - | |||
0 In Stock Check Lead Time | 30 : ¥2,271.72900 Bulk | Bulk | Active | 2100 pF | ±10% | 100V | - | - | High Voltage | - | General Purpose | Screw Mount | Button | - | - | - | - | - |