Ceramic Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | Temperature Coefficient | Operating Temperature | Features | Ratings | Applications | Failure Rate | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | Thickness (Max) | Lead Spacing | Lead Style |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Active | Tape & Reel (TR) | Active | 0.15 µF | ±20% | 50V | X7R | -55°C ~ 125°C | - | - | General Purpose | - | Through Hole | Radial | 0.157" L x 0.102" W (4.00mm x 2.60mm) | 0.260" (6.60mm) | - | 0.197" (5.00mm) | Formed Leads | |||
0 In Stock | Active | Tape & Box (TB) | Active | 0.15 µF | ±20% | 50V | X7R | -55°C ~ 125°C | - | - | General Purpose | - | Through Hole | Radial | 0.157" L x 0.102" W (4.00mm x 2.60mm) | 0.220" (5.60mm) | - | 0.098" (2.50mm) | Straight | |||
0 In Stock | Active | Bulk | Active | 0.15 µF | ±20% | 50V | X7R | -55°C ~ 125°C | - | - | General Purpose | - | Through Hole | Radial | 0.157" L x 0.102" W (4.00mm x 2.60mm) | 0.220" (5.60mm) | - | 0.098" (2.50mm) | Straight | |||
0 In Stock | Active | Bulk | Active | 0.22 µF | ±20% | 50V | X7R | -55°C ~ 125°C | - | - | General Purpose | - | Through Hole | Radial | 0.157" L x 0.102" W (4.00mm x 2.60mm) | 0.220" (5.60mm) | - | 0.098" (2.50mm) | Straight | |||
0 In Stock | Active | Bulk | Active | 0.22 µF | ±20% | 50V | X7R | -55°C ~ 125°C | - | - | General Purpose | - | Through Hole | Radial | 0.157" L x 0.102" W (4.00mm x 2.60mm) | 0.260" (6.60mm) | - | 0.197" (5.00mm) | Formed Leads | |||
0 In Stock | Active | Tape & Reel (TR) | Active | 0.15 µF | ±20% | 50V | X7R | -55°C ~ 125°C | - | - | General Purpose | - | Through Hole | Radial | 0.157" L x 0.102" W (4.00mm x 2.60mm) | 0.220" (5.60mm) | - | 0.098" (2.50mm) | Straight | |||
0 In Stock | Active | Tape & Reel (TR) | Active | 0.22 µF | ±20% | 50V | X7R | -55°C ~ 125°C | - | - | General Purpose | - | Through Hole | Radial | 0.157" L x 0.102" W (4.00mm x 2.60mm) | 0.260" (6.60mm) | - | 0.197" (5.00mm) | Formed Leads | |||
0 In Stock | Active | Tape & Reel (TR) | Active | 1 µF | ±20% | 50V | X7R | -55°C ~ 125°C | - | - | General Purpose | - | Through Hole | Radial | 0.197" L x 0.126" W (5.00mm x 3.20mm) | 0.335" (8.50mm) | - | 0.197" (5.00mm) | Formed Leads - Kinked | |||
0 In Stock | Active | Tape & Box (TB) | Active | 0.22 µF | ±20% | 50V | X7R | -55°C ~ 125°C | - | - | General Purpose | - | Through Hole | Radial | 0.157" L x 0.102" W (4.00mm x 2.60mm) | 0.260" (6.60mm) | - | 0.197" (5.00mm) | Formed Leads | |||
0 In Stock | Active | Tape & Box (TB) | Active | 0.22 µF | ±20% | 50V | X7R | -55°C ~ 125°C | - | - | General Purpose | - | Through Hole | Radial | 0.157" L x 0.102" W (4.00mm x 2.60mm) | 0.220" (5.60mm) | - | 0.098" (2.50mm) | Straight | |||
0 In Stock | Active | Tape & Box (TB) | Active | 0.15 µF | ±20% | 50V | X7R | -55°C ~ 125°C | - | - | General Purpose | - | Through Hole | Radial | 0.157" L x 0.102" W (4.00mm x 2.60mm) | 0.260" (6.60mm) | - | 0.197" (5.00mm) | Formed Leads | |||
0 In Stock | Active | Tape & Reel (TR) | Active | 0.22 µF | ±20% | 50V | X7R | -55°C ~ 125°C | - | - | General Purpose | - | Through Hole | Radial | 0.157" L x 0.102" W (4.00mm x 2.60mm) | 0.220" (5.60mm) | - | 0.098" (2.50mm) | Straight | |||
0 In Stock | Active | Bulk | Active | 0.15 µF | ±20% | 50V | X7R | -55°C ~ 125°C | - | - | General Purpose | - | Through Hole | Radial | 0.157" L x 0.102" W (4.00mm x 2.60mm) | 0.260" (6.60mm) | - | 0.197" (5.00mm) | Formed Leads | |||
0 In Stock | Active | Bulk | Active | 0.1 µF | ±20% | 50V | X7R | -55°C ~ 125°C | - | - | General Purpose | - | Through Hole | Radial | 0.142" L x 0.091" W (3.60mm x 2.30mm) | 0.244" (6.20mm) | - | 0.197" (5.00mm) | Formed Leads |