Ceramic Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | Temperature Coefficient | Operating Temperature | Features | Ratings | Applications | Failure Rate | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | Thickness (Max) | Lead Spacing | Lead Style |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | Bulk | Obsolete | 1 µF | ±10% | 100V | X7R | -55°C ~ 125°C | - | - | General Purpose | - | Through Hole | Radial | 0.400" L x 0.200" W (10.16mm x 5.08mm) | 0.520" (13.21mm) | - | 0.200" (5.08mm) | Straight | |||
0 In Stock | Obsolete | Bulk | Obsolete | 0.033 µF | ±5% | 100V | C0G, NP0 | -55°C ~ 125°C | - | - | General Purpose | - | Through Hole | Radial | 0.400" L x 0.200" W (10.16mm x 5.08mm) | 0.520" (13.21mm) | - | 0.200" (5.08mm) | Straight | |||
0 In Stock | Obsolete | Bulk | Obsolete | 0.1 µF | ±20% | 200V | X7R | -55°C ~ 125°C | - | - | General Purpose | - | Through Hole | Radial | 0.400" L x 0.200" W (10.16mm x 5.08mm) | 0.520" (13.21mm) | - | 0.200" (5.08mm) | Straight | |||
0 In Stock | Obsolete | Bulk | Obsolete | 0.1 µF | ±20% | 200V | X7R | -55°C ~ 125°C | - | - | General Purpose | - | Through Hole | Radial | 0.400" L x 0.200" W (10.16mm x 5.08mm) | 0.520" (13.21mm) | - | 0.200" (5.08mm) | Straight | |||
0 In Stock | Obsolete | Bulk | Obsolete | 1 µF | ±20% | 100V | X7R | -55°C ~ 125°C | - | - | General Purpose | - | Through Hole | Radial | 0.400" L x 0.200" W (10.16mm x 5.08mm) | 0.520" (13.21mm) | - | 0.200" (5.08mm) | Straight | |||
0 In Stock | Obsolete | Bulk | Obsolete | 2.2 µF | ±20% | 50V | X7R | -55°C ~ 125°C | - | - | General Purpose | - | Through Hole | Radial | 0.400" L x 0.200" W (10.16mm x 5.08mm) | 0.520" (13.21mm) | - | 0.200" (5.08mm) | Straight | |||
0 In Stock | Obsolete | Bulk | Obsolete | 1.5 µF | ±20% | 50V | Z5U | 10°C ~ 85°C | - | - | General Purpose | - | Through Hole | Radial | 0.400" L x 0.200" W (10.16mm x 5.08mm) | 0.520" (13.21mm) | - | 0.200" (5.08mm) | Straight | |||
0 In Stock | Obsolete | Bulk | Obsolete | 2.2 µF | ±20% | 50V | Z5U | 10°C ~ 85°C | - | - | General Purpose | - | Through Hole | Radial | 0.400" L x 0.200" W (10.16mm x 5.08mm) | 0.520" (13.21mm) | - | 0.200" (5.08mm) | Straight | |||
0 In Stock | Obsolete | Bulk | Obsolete | 0.47 µF | ±20% | 100V | Z5U | 10°C ~ 85°C | - | - | General Purpose | - | Through Hole | Radial | 0.400" L x 0.200" W (10.16mm x 5.08mm) | 0.520" (13.21mm) | - | 0.200" (5.08mm) | Straight | |||
0 In Stock | Obsolete | Bulk | Obsolete | 0.47 µF | ±20% | 100V | Z5U | 10°C ~ 85°C | - | - | General Purpose | - | Through Hole | Radial | 0.400" L x 0.200" W (10.16mm x 5.08mm) | 0.520" (13.21mm) | - | 0.200" (5.08mm) | Straight |