Ceramic Capacitors

Results: 17
Capacitance
100 pF150 pF220 pF330 pF470 pF680 pF1000 pF1500 pF2200 pF3300 pF4700 pF10000 pF
Temperature Coefficient
Y5P (B)Y5U (E)Y5V (F)
Size / Dimension
0.315" Dia (8.00mm)0.354" Dia (9.00mm)0.374" Dia (9.50mm)0.413" Dia (10.50mm)0.492" Dia (12.50mm)0.591" Dia (15.00mm)0.669" Dia (17.00mm)
Height - Seated (Max)
0.472" (12.00mm)0.512" (13.00mm)0.532" (13.50mm)0.571" (14.50mm)0.650" (16.50mm)0.709" (18.00mm)0.827" (21.00mm)
Lead Spacing
0.295" (7.50mm)0.394" (10.00mm)
Stocking Options
Environmental Options
Media
Marketplace Product
17Results
Applied FiltersRemove All

Showing
of 17
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
Temperature Coefficient
Operating Temperature
Features
Ratings
Applications
Failure Rate
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
Thickness (Max)
Lead Spacing
Lead Style
ECK-ATSxxxM(B,E)
ECK-ATS101MB
CAP CER 100PF 440VAC Y5P RADIAL
Panasonic Electronic Components
0
In Stock
Obsolete
Bulk
Obsolete100 pF±20%440VACY5P (B)-25°C ~ 125°C-X1, Y2Safety-Through HoleRadial, Disc0.315" Dia (8.00mm)0.472" (12.00mm)-0.295" (7.50mm)Formed Leads
ECK-ATSxxxM(B,E)
ECK-ATS151MB
CAP CER 150PF 440VAC Y5P RADIAL
Panasonic Electronic Components
0
In Stock
Obsolete
Bulk
Obsolete150 pF±20%440VACY5P (B)-25°C ~ 125°C-X1, Y2Safety-Through HoleRadial, Disc0.315" Dia (8.00mm)0.472" (12.00mm)-0.295" (7.50mm)Formed Leads
ECK-ATSxxxM(B,E)
ECK-ATS221MB
CAP CER 220PF 440VAC Y5P RADIAL
Panasonic Electronic Components
0
In Stock
Obsolete
Bulk
Obsolete220 pF±20%440VACY5P (B)-25°C ~ 125°C-X1, Y2Safety-Through HoleRadial, Disc0.315" Dia (8.00mm)0.472" (12.00mm)-0.295" (7.50mm)Formed Leads
ECK-ATSxxxM(B,E)
ECK-ATS331MB
CAP CER 330PF 440VAC Y5P RADIAL
Panasonic Electronic Components
0
In Stock
Obsolete
Bulk
Obsolete330 pF±20%440VACY5P (B)-25°C ~ 125°C-X1, Y2Safety-Through HoleRadial, Disc0.315" Dia (8.00mm)0.472" (12.00mm)-0.295" (7.50mm)Formed Leads
ECK-ATSxxxM(B,E)
ECK-ATS471MB
CAP CER 470PF 440VAC Y5P RADIAL
Panasonic Electronic Components
0
In Stock
Obsolete
Bulk
Obsolete470 pF±20%440VACY5P (B)-25°C ~ 125°C-X1, Y2Safety-Through HoleRadial, Disc0.315" Dia (8.00mm)0.472" (12.00mm)-0.295" (7.50mm)Formed Leads
ECK-ATSxxxM(B,E)
ECK-ATS681MB
CAP CER 680PF 440VAC Y5P RADIAL
Panasonic Electronic Components
0
In Stock
Obsolete
Bulk
Obsolete680 pF±20%440VACY5P (B)-25°C ~ 125°C-X1, Y2Safety-Through HoleRadial, Disc0.354" Dia (9.00mm)0.512" (13.00mm)-0.295" (7.50mm)Formed Leads
ECK-ATSxxxM(B,E)
ECK-ATS102ME
CAP CER 1000PF 440VAC Y5U RADIAL
Panasonic Electronic Components
0
In Stock
Obsolete
Bulk
Obsolete1000 pF±20%440VACY5U (E)-25°C ~ 125°C-X1, Y2Safety-Through HoleRadial, Disc0.315" Dia (8.00mm)0.472" (12.00mm)-0.295" (7.50mm)Formed Leads
ECK-ATSxxxM(B,E)
ECK-ATS152ME
CAP CER 1500PF 440VAC Y5U RADIAL
Panasonic Electronic Components
0
In Stock
Obsolete
Bulk
Obsolete1500 pF±20%440VACY5U (E)-25°C ~ 125°C-X1, Y2Safety-Through HoleRadial, Disc0.354" Dia (9.00mm)0.512" (13.00mm)-0.295" (7.50mm)Formed Leads
ECK-ATSxxxM(B,E)
ECK-ATS222ME
CAP CER 2200PF 440VAC Y5U RADIAL
Panasonic Electronic Components
0
In Stock
Obsolete
Bulk
Obsolete2200 pF±20%440VACY5U (E)-25°C ~ 125°C-X1, Y2Safety-Through HoleRadial, Disc0.374" Dia (9.50mm)0.532" (13.50mm)-0.295" (7.50mm)Formed Leads
ECK-ATSxxxM(E,F)(6)
ECK-ATS332ME
CAP CER 3300PF 440VAC Y5U RADIAL
Panasonic Electronic Components
0
In Stock
Obsolete
Bulk
Obsolete3300 pF±20%440VACY5U (E)-25°C ~ 125°C-X1, Y2Safety-Through HoleRadial, Disc0.492" Dia (12.50mm)0.650" (16.50mm)-0.295" (7.50mm)Formed Leads
ECK-ATS103MF, ECK-ATS472ME
ECK-ATS472ME
CAP CER 4700PF 440VAC Y5U RADIAL
Panasonic Electronic Components
0
In Stock
Obsolete
Bulk
Obsolete4700 pF±20%440VACY5U (E)-25°C ~ 125°C-X1, Y2Safety-Through HoleRadial, Disc0.591" Dia (15.00mm)0.709" (18.00mm)-0.394" (10.00mm)Formed Leads
ECK-ATSxxxM(E,F)(6)
ECK-ATS472MF
CAP CER 4700PF 440VAC Y5V RADIAL
Panasonic Electronic Components
0
In Stock
Obsolete
Bulk
Obsolete4700 pF±20%440VACY5V (F)-25°C ~ 125°C-X1, Y2Safety-Through HoleRadial, Disc0.492" Dia (12.50mm)0.650" (16.50mm)-0.295" (7.50mm)Formed Leads
ECK-ATS103MF, ECK-ATS472ME
ECK-ATS103MF
CAP CER 10000PF 440VAC Y5V RDL
Panasonic Electronic Components
0
In Stock
Obsolete
Bulk
Obsolete10000 pF±20%440VACY5V (F)-25°C ~ 125°C-X1, Y2Safety-Through HoleRadial, Disc0.669" Dia (17.00mm)0.827" (21.00mm)-0.394" (10.00mm)Formed Leads
ECK-ATSxxxM(E,F)(6)
ECK-ATS472ME6
CAP CER 4700PF 440VAC Y5U RADIAL
Panasonic Electronic Components
0
In Stock
Obsolete
Bulk
Obsolete4700 pF±20%440VACY5U (E)-25°C ~ 125°C-X1, Y2Safety-Through HoleRadial, Disc0.591" Dia (15.00mm)0.709" (18.00mm)-0.295" (7.50mm)Formed Leads
ECK-ATSxxxM(E,F)(6)
ECK-ATS103MF6
CAP CER 10000PF 440VAC Y5V RDL
Panasonic Electronic Components
0
In Stock
Obsolete
Bulk
Obsolete10000 pF±20%440VACY5V (F)-25°C ~ 125°C-X1, Y2Safety-Through HoleRadial, Disc0.669" Dia (17.00mm)0.827" (21.00mm)-0.295" (7.50mm)Formed Leads
ECK-NVSxxxM(F,E)
ECK-NTS103MF
CAP CER 10000PF 440VAC Y5V RDL
Panasonic Electronic Components
0
In Stock
Obsolete
Bulk
Obsolete10000 pF±20%440VACY5V (F)-25°C ~ 125°C-X1, Y2Safety-Through HoleRadial, Disc0.669" Dia (17.00mm)0.827" (21.00mm)-0.295" (7.50mm)Formed Leads
ECK-ATSxxxM(B,E)
ECK-ATS102MB
CAP CER 1000PF 440VAC Y5P RADIAL
Panasonic Electronic Components
0
In Stock
Obsolete
Bulk
Obsolete1000 pF±20%440VACY5P (B)-25°C ~ 125°C-X1, Y2Safety-Through HoleRadial, Disc0.413" Dia (10.50mm)0.571" (14.50mm)-0.295" (7.50mm)Formed Leads
Showing
of 17

Ceramic Capacitors


A capacitor is a passive electronic device that stores electric charge. Ceramic capacitors consist of two or more alternating layers of ceramic material as the dielectric and metal layers acting as the non-polarized electrodes. Applications include automotive, bypass, decoupling, filtering, RF, and ESD protection. Through-hole versions are often disc or "blob" shaped with two wire leads.