Ceramic Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | Temperature Coefficient | Operating Temperature | Features | Ratings | Applications | Failure Rate | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | Thickness (Max) | Lead Spacing | Lead Style |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,000 In Stock | 400 : ¥14.77130 Tray | Tray | Active | 100 pF | ±20% | 50V | X7S | -55°C ~ 125°C | Gold Flash Termination, Single Layer | - | RF, Microwave, High Frequency | - | Surface Mount, SLCC | Nonstandard SMD | 0.015" L x 0.015" W (0.38mm x 0.38mm) | - | 0.009" (0.22mm) | - | - | |||
800 In Stock | 400 : ¥21.10183 Tray | Tray | Active | 100 pF | ±10% | 50V | X7R | -55°C ~ 125°C | - | - | RF, Microwave, High Frequency | - | Surface Mount, SLCC | Nonstandard SMD | 0.015" L x 0.015" W (0.38mm x 0.38mm) | - | 0.009" (0.23mm) | - | - | |||
400 In Stock | 400 : ¥21.10183 Tray | Tray | Active | 110 pF | ±20% | 50V | X7S | -55°C ~ 125°C | - | - | RF, Microwave, High Frequency | - | Surface Mount, SLCC | Nonstandard SMD | 0.015" L x 0.015" W (0.38mm x 0.38mm) | - | 0.009" (0.23mm) | - | - | |||
400 In Stock | 400 : ¥21.10183 Tray | Tray | Active | 22 pF | ±10% | 50V | X7S | -55°C ~ 125°C | - | - | RF, Microwave, High Frequency | - | Surface Mount, SLCC | Nonstandard SMD | 0.015" L x 0.015" W (0.38mm x 0.38mm) | - | 0.009" (0.23mm) | - | - | |||
400 In Stock | 400 : ¥21.10183 Tray | Tray | Active | 150 pF | ±20% | 50V | X7R | -55°C ~ 125°C | - | - | General Purpose | - | Surface Mount, SLCC | Nonstandard SMD | 0.015" L x 0.015" W (0.38mm x 0.38mm) | - | 0.009" (0.23mm) | - | - | |||
400 In Stock | 400 : ¥21.85545 Tray | Tray | Active | 100 pF | ±10% | 50V | X7S | -55°C ~ 125°C | - | - | RF, Microwave, High Frequency | - | Surface Mount, SLCC | Nonstandard SMD | 0.025" L x 0.025" W (0.64mm x 0.64mm) | - | 0.009" (0.23mm) | - | - | |||
400 In Stock | 400 : ¥22.86030 Tray | Tray | Active | 1500 pF | ±10% | 50V | X7R | -55°C ~ 125°C | - | - | RF, Microwave, High Frequency | - | Surface Mount, SLCC | Nonstandard SMD | 0.035" L x 0.035" W (0.89mm x 0.89mm) | - | 0.009" (0.23mm) | - | - | |||
300 In Stock | 1 : ¥36.18000 Tray | Tray | Active | 820 pF | ±10% | 50V | X7R | -55°C ~ 125°C | - | - | RF, Microwave, High Frequency | - | Surface Mount, SLCC | Nonstandard SMD | 0.025" L x 0.025" W (0.64mm x 0.64mm) | - | 0.009" (0.23mm) | - | - |