Ceramic Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | Temperature Coefficient | Operating Temperature | Features | Ratings | Applications | Failure Rate | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | Thickness (Max) | Lead Spacing | Lead Style |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | Bulk | Obsolete | 1000 pF | ±10% | 10000V (10kV) | ZM | -25°C ~ 100°C | High Voltage | - | General Purpose | - | Through Hole | Radial, Disc | 0.591" Dia (15.00mm) | 0.630" (16.00mm) | - | 0.374" (9.50mm) | Formed Leads | |||
0 In Stock | Obsolete | Bulk | Obsolete | 1000 pF | ±20% | 15000V (15kV) | B | -25°C ~ 85°C | High Voltage | - | General Purpose | - | Through Hole | Radial, Disc | 0.709" Dia (18.00mm) | 0.906" (23.00mm) | - | 0.500" (12.70mm) | Straight | |||
0 In Stock | Obsolete | Bulk | Obsolete | 100 pF | ±20% | 10000V (10kV) | B | -25°C ~ 100°C | High Voltage | - | General Purpose | - | Through Hole | Radial, Disc | 0.315" Dia (8.00mm) | 0.512" (13.00mm) | - | 0.374" (9.50mm) | Straight | |||
0 In Stock | Obsolete | Bulk | Obsolete | 1000 pF | ±20% | 10000V (10kV) | B | -25°C ~ 100°C | High Voltage | - | General Purpose | - | Through Hole | Radial, Disc | 0.591" Dia (15.00mm) | 0.787" (20.00mm) | - | 0.374" (9.50mm) | Straight | |||
0 In Stock | Obsolete | Bulk | Obsolete | 150 pF | ±20% | 10000V (10kV) | B | -25°C ~ 100°C | High Voltage | - | General Purpose | - | Through Hole | Radial, Disc | 0.315" Dia (8.00mm) | 0.512" (13.00mm) | - | 0.374" (9.50mm) | Straight | |||
0 In Stock | Obsolete | Bulk | Obsolete | 220 pF | ±20% | 10000V (10kV) | B | -25°C ~ 85°C | High Voltage | - | General Purpose | - | Through Hole | Radial, Disc | 0.354" Dia (9.00mm) | 0.551" (14.00mm) | - | 0.374" (9.50mm) | Straight | |||
0 In Stock | Obsolete | Bulk | Obsolete | 330 pF | ±20% | 10000V (10kV) | B | -25°C ~ 100°C | High Voltage | - | General Purpose | - | Through Hole | Radial, Disc | 0.394" Dia (10.00mm) | 0.591" (15.00mm) | - | 0.374" (9.50mm) | Straight | |||
0 In Stock | Obsolete | Bulk | Obsolete | 470 pF | ±20% | 10000V (10kV) | B | -25°C ~ 100°C | High Voltage | - | General Purpose | - | Through Hole | Radial, Disc | 0.472" Dia (12.00mm) | 0.669" (17.00mm) | - | 0.374" (9.50mm) | Straight | |||
0 In Stock | Obsolete | Bulk | Obsolete | 680 pF | ±20% | 10000V (10kV) | B | -25°C ~ 100°C | High Voltage | - | General Purpose | - | Through Hole | Radial, Disc | 0.512" Dia (13.00mm) | 0.709" (18.00mm) | - | 0.374" (9.50mm) | Straight | |||
0 In Stock | Obsolete | Bulk | Obsolete | 100 pF | ±20% | 12000V (12kV) | B | -25°C ~ 100°C | High Voltage | - | General Purpose | - | Through Hole | Radial, Disc | 0.315" Dia (8.00mm) | 0.512" (13.00mm) | - | 0.374" (9.50mm) | Straight | |||
0 In Stock | Obsolete | Bulk | Obsolete | 1000 pF | ±20% | 12000V (12kV) | B | -25°C ~ 100°C | High Voltage | - | General Purpose | - | Through Hole | Radial, Disc | 0.630" Dia (16.00mm) | 0.827" (21.00mm) | - | 0.374" (9.50mm) | Straight | |||
0 In Stock | Obsolete | Bulk | Obsolete | 330 pF | ±20% | 12000V (12kV) | B | -25°C ~ 100°C | High Voltage | - | General Purpose | - | Through Hole | Radial, Disc | 0.433" Dia (11.00mm) | 0.630" (16.00mm) | - | 0.374" (9.50mm) | Straight | |||
0 In Stock | Obsolete | Bulk | Obsolete | 470 pF | ±20% | 12000V (12kV) | B | -25°C ~ 100°C | High Voltage | - | General Purpose | - | Through Hole | Radial, Disc | 0.472" Dia (12.00mm) | 0.669" (17.00mm) | - | 0.374" (9.50mm) | Straight | |||
0 In Stock | Obsolete | Bulk | Obsolete | 100 pF | ±20% | 15000V (15kV) | B | -25°C ~ 85°C | High Voltage | - | General Purpose | - | Through Hole | Radial, Disc | 0.315" Dia (8.00mm) | 0.512" (13.00mm) | - | 0.374" (9.50mm) | Straight | |||
0 In Stock | Obsolete | Bulk | Obsolete | 150 pF | ±20% | 15000V (15kV) | B | -25°C ~ 100°C | High Voltage | - | General Purpose | - | Through Hole | Radial, Disc | 0.354" Dia (9.00mm) | 0.551" (14.00mm) | - | 0.374" (9.50mm) | Straight | |||
0 In Stock | Obsolete | Bulk | Obsolete | 220 pF | ±20% | 15000V (15kV) | B | -25°C ~ 85°C | High Voltage | - | General Purpose | - | Through Hole | Radial, Disc | 0.394" Dia (10.00mm) | 0.591" (15.00mm) | - | 0.374" (9.50mm) | Straight | |||
0 In Stock | Obsolete | Bulk | Obsolete | 330 pF | ±20% | 15000V (15kV) | B | -25°C ~ 85°C | High Voltage | - | General Purpose | - | Through Hole | Radial, Disc | 0.472" Dia (12.00mm) | 0.669" (17.00mm) | - | 0.374" (9.50mm) | Straight | |||
0 In Stock | Obsolete | Bulk | Obsolete | 470 pF | ±20% | 15000V (15kV) | B | -25°C ~ 85°C | High Voltage | - | General Purpose | - | Through Hole | Radial, Disc | 0.512" Dia (13.00mm) | 0.709" (18.00mm) | - | 0.374" (9.50mm) | Straight | |||
0 In Stock | Obsolete | Bulk | Obsolete | 680 pF | ±20% | 15000V (15kV) | B | -25°C ~ 100°C | High Voltage | - | General Purpose | - | Through Hole | Radial, Disc | 0.591" Dia (15.00mm) | 0.787" (20.00mm) | - | 0.374" (9.50mm) | Straight | |||
0 In Stock | Obsolete | Bulk | Obsolete | 330 pF | ±10% | 10000V (10kV) | ZM | -25°C ~ 100°C | High Voltage | - | General Purpose | - | Through Hole | Radial, Disc | 0.394" Dia (10.00mm) | 0.551" (14.00mm) | - | 0.374" (9.50mm) | Straight | |||
0 In Stock | Obsolete | Bulk | Obsolete | 100 pF | ±10% | 12000V (12kV) | ZM | -25°C ~ 100°C | High Voltage | - | General Purpose | - | Through Hole | Radial, Disc | 0.315" Dia (8.00mm) | 0.472" (12.00mm) | - | 0.374" (9.50mm) | Straight | |||
0 In Stock | Obsolete | Bulk | Obsolete | 1000 pF | ±10% | 12000V (12kV) | ZM | -25°C ~ 100°C | High Voltage | - | General Purpose | - | Through Hole | Radial, Disc | 0.630" Dia (16.00mm) | 0.787" (20.00mm) | - | 0.374" (9.50mm) | Straight | |||
0 In Stock | Obsolete | Bulk | Obsolete | 220 pF | ±10% | 12000V (12kV) | ZM | -25°C ~ 100°C | High Voltage | - | General Purpose | - | Through Hole | Radial, Disc | 0.354" Dia (9.00mm) | 0.512" (13.00mm) | - | 0.374" (9.50mm) | Straight | |||
0 In Stock | Obsolete | Bulk | Obsolete | 1000 pF | ±10% | 15000V (15kV) | ZM | -25°C ~ 100°C | High Voltage | - | General Purpose | - | Through Hole | Radial, Disc | 0.709" Dia (18.00mm) | 0.866" (22.00mm) | - | 0.500" (12.70mm) | Straight | |||
0 In Stock | Obsolete | Bulk | Obsolete | 220 pF | ±10% | 15000V (15kV) | ZM | -25°C ~ 100°C | High Voltage | - | General Purpose | - | Through Hole | Radial, Disc | 0.394" Dia (10.00mm) | 0.551" (14.00mm) | - | 0.374" (9.50mm) | Straight |